CAP CER DISC 27PF 3.15KV SL RAD - DEA1X3F270JC3B

Digi-Key Part Number 490-4199-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
0.09
0.068
0.0484
0.03484
0.0271
0.02517
0.0242
0.02323
Extended Price
0.09
0.68
4.84
17.42
27.10
125.85
242.00
580.75
Manufacturer Part NumberDEA1X3F270JC3B
Product DescriptionCAP CER DISC 27PF 3.15KV SL RAD
Quantity Available 5743
All prices are in GBP

CAP CER DISC 27PF 3.15KV SL RAD - DEA1X3F270JC3B Details
Technical/Catalog InformationDEA1X3F270JC3B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance27pF
Voltage - Rated3150V (3.15kV)
Tolerance±5%
Package / CaseDisc - Radial
Temperature CoefficientSL
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature20°C ~ 85°C
SeriesDEA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DEA1X3F270JC3B
DEA1X3F270JC3B
490 4199 ND
4904199ND
490-4199

Purchase CAP CER DISC 27PF 3.15KV SL RAD - DEA1X3F270JC3B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER DISC 27PF 3.15KV SL RAD - DEA1X3F270JC3B
CAP CER DISC 27PF 3.15KV SL RAD - DEA1X3F270JC3B

CAP CER DISC 27PF 3.15KV SL RAD - DEA1X3F270JC3B (490-4199-ND)

Related parts:
CAP CER DISC 27PF 3.15KV SL RAD - DEA1X3F270JC3B
 Order CAP CER DISC 27PF 3.15KV SL RAD-DEA1X3F270JC3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4199-ND.
CAP CER DISC 680PF 1KV 10% RAD - CK45-R3AD681K-NR
 Order CAP CER DISC 680PF 1KV 10% RAD-CK45-R3AD681K-NR online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2723-ND.
CAP CER 250VAC 33PF 5% SL 1808 - GA342D1XGF330JY02L
 Order CAP CER 250VAC 33PF 5% SL 1808-GA342D1XGF330JY02L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3465-1-ND.
CAP CER 2200 PF 1KVDC B RAD - DEBB33A222KA2B
 Order CAP CER 2200 PF 1KVDC B RAD-DEBB33A222KA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4262-ND.
CAP CER 1000PF 2KVDC B RAD - DEBB33D102KA2B
 Order CAP CER 1000PF 2KVDC B RAD-DEBB33D102KA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4270-ND.
CAP CER 4700PF 2KVDC E3 RAD - DEBE33D472ZA2B
 Order CAP CER 4700PF 2KVDC E3 RAD-DEBE33D472ZA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4246-ND.
CAP CER 4700PF 3.15KVDC E3 RAD - DEBE33F472ZA3B
 Order CAP CER 4700PF 3.15KVDC E3 RAD-DEBE33F472ZA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4249-ND.
CAP CER 10000PF 2KVDC F3 RAD - DEBF33D103ZA3B
 Order CAP CER 10000PF 2KVDC F3 RAD-DEBF33D103ZA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4254-ND.
CAP CER 2200PF X1/Y1 DISC RAD - 61V222MCHCA
 Order CAP CER 2200PF X1/Y1 DISC RAD-61V222MCHCA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4297-ND.
CAP CER 1000PF 2KV 10% DISC RAD - 5NS123KPMID
 Order CAP CER 1000PF 2KV 10% DISC RAD-5NS123KPMID online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NS123KPMID-ND.
CAP CER 3300PF 3KV 10% DISC RAD - 5NT332KRKCQ
 Order CAP CER 3300PF 3KV 10% DISC RAD-5NT332KRKCQ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NT332KRKCQ-ND.
CAP CER 100UF 10V Y5V 1812 T/R - C4532Y5V1A107Z/3
 Order CAP CER 100UF 10V Y5V 1812 T/R-C4532Y5V1A107Z/3 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C4532Y5V1A107Z/3-ND.
CAP CER 1.0UF 100V 10% X7R 1210 - GRM32ER72A105KA01L
 Order CAP CER 1.0UF 100V 10% X7R 1210-GRM32ER72A105KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1857-2-ND.
CAP CER 2.2UF 50V 10% X7R 1812 - GRM43ER71H225KA01L
 Order CAP CER 2.2UF 50V 10% X7R 1812-GRM43ER71H225KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1912-2-ND.
CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L
 Order CAP CER .1UF 25V 5% C0G 1206-GRM31C5C1E104JA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1767-2-ND.