CAP CER DISC 180PF 2KV SL RAD - DEA1X3D181JA2B

Digi-Key Part Number 490-4174-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
0.14
0.103
0.0738
0.0531
0.0413
0.03835
0.03688
0.0354
Extended Price
0.14
1.03
7.38
26.55
41.30
191.75
368.80
885.00
Manufacturer Part NumberDEA1X3D181JA2B
Product DescriptionCAP CER DISC 180PF 2KV SL RAD
Quantity Available 2697
All prices are in GBP

CAP CER DISC 180PF 2KV SL RAD - DEA1X3D181JA2B Details
Technical/Catalog InformationDEA1X3D181JA2B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance180pF
Voltage - Rated2000V (2kV)
Tolerance±5%
Package / CaseDisc - Radial
Temperature CoefficientSL
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature20°C ~ 85°C
SeriesDEA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DEA1X3D181JA2B
DEA1X3D181JA2B
490 4174 ND
4904174ND
490-4174

Purchase CAP CER DISC 180PF 2KV SL RAD - DEA1X3D181JA2B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER DISC 180PF 2KV SL RAD - DEA1X3D181JA2B
CAP CER DISC 180PF 2KV SL RAD - DEA1X3D181JA2B

CAP CER DISC 180PF 2KV SL RAD - DEA1X3D181JA2B (490-4174-ND)

Related parts :
CAP CER DISC 180PF 2KV SL RAD - DEA1X3D181JA2B
 Order CAP CER DISC 180PF 2KV SL RAD-DEA1X3D181JA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4174-ND.
CAP CER DISC 180PF 1KV SL RAD - DEA1X3A181JA2B
 Order CAP CER DISC 180PF 1KV SL RAD-DEA1X3A181JA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4152-ND.
CAP CER DISC 10PF 2KV SL RAD - DEA1X3D100JC1B
 Order CAP CER DISC 10PF 2KV SL RAD-DEA1X3D100JC1B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4167-ND.
CAP CER DISC 100PF 2KV SL RAD - DEA1X3D101JA2B
 Order CAP CER DISC 100PF 2KV SL RAD-DEA1X3D101JA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4168-ND.
CAP CER DISC 12PF 2KV SL RAD - DEA1X3D120JC1B
 Order CAP CER DISC 12PF 2KV SL RAD-DEA1X3D120JC1B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4169-ND.
CAP CER DISC 120PF 2KV SL RAD - DEA1X3D121JA2B
 Order CAP CER DISC 120PF 2KV SL RAD-DEA1X3D121JA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4170-ND.
CAP CER DISC 15PF 2KV SL RAD - DEA1X3D150JC1B
 Order CAP CER DISC 15PF 2KV SL RAD-DEA1X3D150JC1B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4171-ND.
CAP CER DISC 150PF 2KV SL RAD - DEA1X3D151JA2B
 Order CAP CER DISC 150PF 2KV SL RAD-DEA1X3D151JA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4172-ND.
CAP CER DISC 18PF 2KV SL RAD - DEA1X3D180JC1B
 Order CAP CER DISC 18PF 2KV SL RAD-DEA1X3D180JC1B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4173-ND.
CAP CER DISC 22PF 2KV SL RAD - DEA1X3D220JC1B
 Order CAP CER DISC 22PF 2KV SL RAD-DEA1X3D220JC1B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4175-ND.
CAP CER DISC 220PF 2KV SL RAD - DEA1X3D221JA2B
 Order CAP CER DISC 220PF 2KV SL RAD-DEA1X3D221JA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4176-ND.
CAP CER DISC 27PF 2KV SL RAD - DEA1X3D270JC1B
 Order CAP CER DISC 27PF 2KV SL RAD-DEA1X3D270JC1B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4177-ND.
CAP CER DISC 270PF 2KV SL RAD - DEA1X3D271JA2B
 Order CAP CER DISC 270PF 2KV SL RAD-DEA1X3D271JA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4178-ND.
CAP CER DISC 33PF 2KV SL RAD - DEA1X3D330JC1B
 Order CAP CER DISC 33PF 2KV SL RAD-DEA1X3D330JC1B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4179-ND.
CAP CER DISC 330PF 2KV SL RAD - DEA1X3D331JA3B
 Order CAP CER DISC 330PF 2KV SL RAD-DEA1X3D331JA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4180-ND.