RES 91K OHM 1/20W 5% 0201 SMD - MCR006YZPJ913 - Resistors

Digi-Key Part Number RHM91KAGCT-ND
Price Break
10
50
200
1000
Unit Price
0.067
0.0364
0.0209
0.01426
Extended Price
0.67
1.82
4.18
14.26
Manufacturer Part NumberMCR006YZPJ913
Product DescriptionRES 91K OHM 1/20W 5% 0201 SMD
Quantity Available 27670
All prices are in GBP

RES 91K OHM 1/20W 5% 0201 SMD - MCR006YZPJ913 - Resistors Details
Technical/Catalog InformationMCR006YZPJ913
VendorRohm (VA)
CategoryResistors
Resistance In Ohms91.0K
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ913
MCR006YZPJ913
RHM91KAGCT ND
RHM91KAGCTND
RHM91KAGCT

Purchase RES 91K OHM 1/20W 5% 0201 SMD - MCR006YZPJ913 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 91K OHM 1/20W 5% 0201 SMD - MCR006YZPJ913
Resistors

RES 91K OHM 1/20W 5% 0201 SMD - MCR006YZPJ913 (RHM91KAGCT-ND)

Related parts Resistors:
RES 91K OHM 1/20W 5% 0201 SMD - MCR006YZPJ913
 Order RES 91K OHM 1/20W 5% 0201 SMD-MCR006YZPJ913 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM91KAGTR-ND.
RES 91K OHM 1/20W 5% 0201 SMD - MCR006YZPJ913
 Order RES 91K OHM 1/20W 5% 0201 SMD-MCR006YZPJ913 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM91KAGCT-ND.
RES 91K OHM 1/20W 5% 0201 SMD - MCR006YZPJ913
 Order RES 91K OHM 1/20W 5% 0201 SMD-MCR006YZPJ913 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM91KAGDKR-ND.
RES 9.1K OHM 1/20W 5% 0201 SMD - MCR006YZPJ912
 Order RES 9.1K OHM 1/20W 5% 0201 SMD-MCR006YZPJ912 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM9.1KAGTR-ND.
RES 9.1K OHM 1/20W 5% 0201 SMD - MCR006YZPJ912
 Order RES 9.1K OHM 1/20W 5% 0201 SMD-MCR006YZPJ912 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM9.1KAGCT-ND.
RES 9.1K OHM 1/20W 5% 0201 SMD - MCR006YZPJ912
 Order RES 9.1K OHM 1/20W 5% 0201 SMD-MCR006YZPJ912 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM9.1KAGDKR-ND.
RES 9.1K OHM 1/20W 5% 0201 SMD - CRCW02019K10JNED
 Order RES 9.1K OHM 1/20W 5% 0201 SMD-CRCW02019K10JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02019K10JNED-ND.
RES 91K OHM 1/20W 5% 0201 SMD - CRCW020191K0JNED
 Order RES 91K OHM 1/20W 5% 0201 SMD-CRCW020191K0JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020191K0JNED-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - MCR006YZPJ114
 Order RES 110K OHM 1/20W 5% 0201 SMD-MCR006YZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KAGTR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MAGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
 Order RES 120 OHM 1/20W 5% 0201 SMD-MCR006YZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.
RES 13 OHM 1/20W 5% 0201 SMD - MCR006YZPJ130
 Order RES 13 OHM 1/20W 5% 0201 SMD-MCR006YZPJ130 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM13AGTR-ND.