RES 470 OHM 1/20W 5% 0201 SMD - MCR006YZPJ471 - Resistors

Digi-Key Part Number RHM470AGCT-ND
Price Break
10
50
200
1000
Unit Price
0.067
0.0364
0.0209
0.01426
Extended Price
0.67
1.82
4.18
14.26
Manufacturer Part NumberMCR006YZPJ471
Product DescriptionRES 470 OHM 1/20W 5% 0201 SMD
Quantity Available 38330
All prices are in GBP

RES 470 OHM 1/20W 5% 0201 SMD - MCR006YZPJ471 - Resistors Details
Technical/Catalog InformationMCR006YZPJ471
VendorRohm (VA)
CategoryResistors
Resistance In Ohms470
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ471
MCR006YZPJ471
RHM470AGCT ND
RHM470AGCTND
RHM470AGCT

Purchase RES 470 OHM 1/20W 5% 0201 SMD - MCR006YZPJ471 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 470 OHM 1/20W 5% 0201 SMD - MCR006YZPJ471
Resistors

RES 470 OHM 1/20W 5% 0201 SMD - MCR006YZPJ471 (RHM470AGCT-ND)

Related parts Resistors:
RES 470 OHM 1/20W 5% 0201 SMD - MCR006YZPJ471
 Order RES 470 OHM 1/20W 5% 0201 SMD-MCR006YZPJ471 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM470AGTR-ND.
RES 470 OHM 1/20W 5% 0201 SMD - MCR006YZPJ471
 Order RES 470 OHM 1/20W 5% 0201 SMD-MCR006YZPJ471 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470AGCT-ND.
RES 470 OHM 1/20W 5% 0201 SMD - MCR006YZPJ471
 Order RES 470 OHM 1/20W 5% 0201 SMD-MCR006YZPJ471 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470AGDKR-ND.
RES 470 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ471C
 Order RES 470 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ471C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470AGTR-ND.
RES 470 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ471C
 Order RES 470 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ471C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470AGCT-ND.
RES 470 OHM 1/20W .5% 0201 SMD - RR0306P-471-D
 Order RES 470 OHM 1/20W .5% 0201 SMD-RR0306P-471-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P470DTR-ND.
RES 470 OHM 1/20W .5% 0201 SMD - RR0306P-471-D
 Order RES 470 OHM 1/20W .5% 0201 SMD-RR0306P-471-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P470DCT-ND.
RES 470 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ471C
 Order RES 470 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ471C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470AGDKR-ND.
RES 470 OHM 1/20W .5% 0201 SMD - RR0306P-471-D
 Order RES 470 OHM 1/20W .5% 0201 SMD-RR0306P-471-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P470DDKR-ND.
RES 470 OHM 1/20W 5% 0201 SMD - CRCW0201470RJNED
 Order RES 470 OHM 1/20W 5% 0201 SMD-CRCW0201470RJNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470AGTR-ND.
RES 470 OHM 1/20W 5% 0201 SMD - CRCW0201470RJNED
 Order RES 470 OHM 1/20W 5% 0201 SMD-CRCW0201470RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470AGCT-ND.
RES 470 OHM 1/20W 5% 0201 SMD - CRCW0201470RJNED
 Order RES 470 OHM 1/20W 5% 0201 SMD-CRCW0201470RJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470AGDKR-ND.
RES 47 OHM 1/20W .5% 0201 SMD - RR0306P-470-D
 Order RES 47 OHM 1/20W .5% 0201 SMD-RR0306P-470-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P47DTR-ND.
RES 47 OHM 1/20W .5% 0201 SMD - RR0306P-470-D
 Order RES 47 OHM 1/20W .5% 0201 SMD-RR0306P-470-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P47DCT-ND.
RES 47 OHM 1/20W .5% 0201 SMD - RR0306P-470-D
 Order RES 47 OHM 1/20W .5% 0201 SMD-RR0306P-470-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P47DDKR-ND.