RES 470K OHM 1/20W 5% 0201 SMD - MCR006YZPJ474

Digi-Key Part Number RHM470KAGCT-ND
Price Break
10
50
200
1000
Unit Price
0.067
0.0364
0.0209
0.01426
Extended Price
0.67
1.82
4.18
14.26
Manufacturer Part NumberMCR006YZPJ474
Product DescriptionRES 470K OHM 1/20W 5% 0201 SMD
Quantity Available 39560
All prices are in GBP

RES 470K OHM 1/20W 5% 0201 SMD - MCR006YZPJ474 Details
Technical/Catalog InformationMCR006YZPJ474
VendorRohm (VA)
CategoryResistors
Resistance In Ohms470K
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ474
MCR006YZPJ474
RHM470KAGCT ND
RHM470KAGCTND
RHM470KAGCT

Purchase RES 470K OHM 1/20W 5% 0201 SMD - MCR006YZPJ474
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 470K OHM 1/20W 5% 0201 SMD - MCR006YZPJ474
RES 470K OHM 1/20W 5% 0201 SMD - MCR006YZPJ474

RES 470K OHM 1/20W 5% 0201 SMD - MCR006YZPJ474 (RHM470KAGCT-ND)

Related parts :
RES 470K OHM 1/20W 5% 0201 SMD - MCR006YZPJ474
 Order RES 470K OHM 1/20W 5% 0201 SMD-MCR006YZPJ474 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM470KAGTR-ND.
RES 470K OHM 1/20W 5% 0201 SMD - MCR006YZPJ474
 Order RES 470K OHM 1/20W 5% 0201 SMD-MCR006YZPJ474 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470KAGCT-ND.
RES 470K OHM 1/20W 5% 0201 SMD - MCR006YZPJ474
 Order RES 470K OHM 1/20W 5% 0201 SMD-MCR006YZPJ474 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470KAGDKR-ND.
RES 470K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ474C
 Order RES 470K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ474C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470KAGTR-ND.
RES 470K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ474C
 Order RES 470K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ474C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KAGCT-ND.
RES 470K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ474C
 Order RES 470K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ474C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KAGDKR-ND.
RES 470K OHM 1/20W 5% 0201 SMD - CRCW0201470KJNED
 Order RES 470K OHM 1/20W 5% 0201 SMD-CRCW0201470KJNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470KAGTR-ND.
RES 470K OHM 1/20W 5% 0201 SMD - CRCW0201470KJNED
 Order RES 470K OHM 1/20W 5% 0201 SMD-CRCW0201470KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KAGCT-ND.
RES 470K OHM 1/20W 5% 0201 SMD - CRCW0201470KJNED
 Order RES 470K OHM 1/20W 5% 0201 SMD-CRCW0201470KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KAGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - MCR006YZPJ114
 Order RES 110K OHM 1/20W 5% 0201 SMD-MCR006YZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KAGTR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MAGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
 Order RES 120 OHM 1/20W 5% 0201 SMD-MCR006YZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.