RES 51K OHM 1/20W 5% 0201 SMD - MCR006YZPJ513

Digi-Key Part Number RHM51KAGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00554
0.00493
0.00431
0.0037
0.00308
0.00308
Extended Price
83.10
147.90
323.25
388.50
785.40
1570.80
Manufacturer Part NumberMCR006YZPJ513
Product DescriptionRES 51K OHM 1/20W 5% 0201 SMD
Quantity Available 45000
All prices are in GBP

RES 51K OHM 1/20W 5% 0201 SMD - MCR006YZPJ513 Details
Technical/Catalog InformationMCR006YZPJ513
VendorRohm
CategoryResistors
Resistance In Ohms51.0K
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ513
MCR006YZPJ513
RHM51KAGTR ND
RHM51KAGTRND
RHM51KAGTR

Purchase RES 51K OHM 1/20W 5% 0201 SMD - MCR006YZPJ513
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 51K OHM 1/20W 5% 0201 SMD - MCR006YZPJ513
RES 51K OHM 1/20W 5% 0201 SMD - MCR006YZPJ513

RES 51K OHM 1/20W 5% 0201 SMD - MCR006YZPJ513 (RHM51KAGTR-ND)

Related parts :
RES 51K OHM 1/20W 5% 0201 SMD - MCR006YZPJ513
 Order RES 51K OHM 1/20W 5% 0201 SMD-MCR006YZPJ513 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM51KAGTR-ND.
RES 51K OHM 1/20W 5% 0201 SMD - MCR006YZPJ513
 Order RES 51K OHM 1/20W 5% 0201 SMD-MCR006YZPJ513 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51KAGCT-ND.
RES 51K OHM 1/20W 5% 0201 SMD - MCR006YZPJ513
 Order RES 51K OHM 1/20W 5% 0201 SMD-MCR006YZPJ513 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51KAGDKR-ND.
RES 5.1K OHM 1/20W 5% 0201 SMD - MCR006YZPJ512
 Order RES 5.1K OHM 1/20W 5% 0201 SMD-MCR006YZPJ512 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM5.1KAGTR-ND.
RES 5.1K OHM 1/20W 5% 0201 SMD - MCR006YZPJ512
 Order RES 5.1K OHM 1/20W 5% 0201 SMD-MCR006YZPJ512 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.1KAGCT-ND.
RES 5.1K OHM 1/20W 5% 0201 SMD - MCR006YZPJ512
 Order RES 5.1K OHM 1/20W 5% 0201 SMD-MCR006YZPJ512 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.1KAGDKR-ND.
RES 5.1K OHM 1/20W 5% 0201 SMD - CRCW02015K10JNED
 Order RES 5.1K OHM 1/20W 5% 0201 SMD-CRCW02015K10JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02015K10JNED-ND.
RES 51K OHM 1/20W 5% 0201 SMD - CRCW020151K0JNED
 Order RES 51K OHM 1/20W 5% 0201 SMD-CRCW020151K0JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020151K0JNED-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - MCR006YZPJ114
 Order RES 110K OHM 1/20W 5% 0201 SMD-MCR006YZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KAGTR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MAGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
 Order RES 120 OHM 1/20W 5% 0201 SMD-MCR006YZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.
RES 13 OHM 1/20W 5% 0201 SMD - MCR006YZPJ130
 Order RES 13 OHM 1/20W 5% 0201 SMD-MCR006YZPJ130 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM13AGTR-ND.