RES 33 OHM 1/20W 5% 0201 SMD - MCR006YZPJ330 - Resistors

Digi-Key Part Number RHM33AGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00495
0.0044
0.00385
0.0033
0.00275
0.00275
Extended Price
74.25
132.00
288.75
346.50
701.25
1402.50
Manufacturer Part NumberMCR006YZPJ330
Product DescriptionRES 33 OHM 1/20W 5% 0201 SMD
Quantity Available 30000
All prices are in GBP

RES 33 OHM 1/20W 5% 0201 SMD - MCR006YZPJ330 - Resistors Details
Technical/Catalog InformationMCR006YZPJ330
VendorRohm
CategoryResistors
Resistance In Ohms33.0
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ330
MCR006YZPJ330
RHM33AGTR ND
RHM33AGTRND
RHM33AGTR

Purchase RES 33 OHM 1/20W 5% 0201 SMD - MCR006YZPJ330 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 33 OHM 1/20W 5% 0201 SMD - MCR006YZPJ330
Resistors

RES 33 OHM 1/20W 5% 0201 SMD - MCR006YZPJ330 (RHM33AGTR-ND)

Related parts Resistors:
RES 33 OHM 1/20W 5% 0201 SMD - MCR006YZPJ330
 Order RES 33 OHM 1/20W 5% 0201 SMD-MCR006YZPJ330 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM33AGTR-ND.
RES 33 OHM 1/20W 5% 0201 SMD - MCR006YZPJ330
 Order RES 33 OHM 1/20W 5% 0201 SMD-MCR006YZPJ330 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM33AGCT-ND.
RES 33 OHM 1/20W 5% 0201 SMD - MCR006YZPJ330
 Order RES 33 OHM 1/20W 5% 0201 SMD-MCR006YZPJ330 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM33AGDKR-ND.
RES 33 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ330C
 Order RES 33 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ330C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33AGTR-ND.
RES 33 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ330C
 Order RES 33 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ330C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33AGCT-ND.
RES 33 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ330C
 Order RES 33 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ330C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33AGDKR-ND.
RES 33 OHM 1/20W 5% 0201 SMD - CRCW020133R0JNED
 Order RES 33 OHM 1/20W 5% 0201 SMD-CRCW020133R0JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-33AGTR-ND.
RES 33 OHM 1/20W 5% 0201 SMD - CRCW020133R0JNED
 Order RES 33 OHM 1/20W 5% 0201 SMD-CRCW020133R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33AGCT-ND.
RES 33 OHM 1/20W 5% 0201 SMD - CRCW020133R0JNED
 Order RES 33 OHM 1/20W 5% 0201 SMD-CRCW020133R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - MCR006YZPJ114
 Order RES 110K OHM 1/20W 5% 0201 SMD-MCR006YZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KAGTR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MAGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
 Order RES 120 OHM 1/20W 5% 0201 SMD-MCR006YZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.