RES 30K OHM 1/20W 5% 0201 SMD - MCR006YZPJ303 - Resistors

Digi-Key Part Number RHM30KAGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00535
0.00475
0.00416
0.00356
0.00297
0.00297
Extended Price
80.25
142.50
312.00
373.80
757.35
1514.70
Manufacturer Part NumberMCR006YZPJ303
Product DescriptionRES 30K OHM 1/20W 5% 0201 SMD
Quantity Available 30000
All prices are in GBP

RES 30K OHM 1/20W 5% 0201 SMD - MCR006YZPJ303 - Resistors Details
Technical/Catalog InformationMCR006YZPJ303
VendorRohm
CategoryResistors
Resistance In Ohms30.0K
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ303
MCR006YZPJ303
RHM30KAGTR ND
RHM30KAGTRND
RHM30KAGTR

Purchase RES 30K OHM 1/20W 5% 0201 SMD - MCR006YZPJ303 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 30K OHM 1/20W 5% 0201 SMD - MCR006YZPJ303
Resistors

RES 30K OHM 1/20W 5% 0201 SMD - MCR006YZPJ303 (RHM30KAGTR-ND)

Related parts Resistors:
RES 30K OHM 1/20W 5% 0201 SMD - MCR006YZPJ303
 Order RES 30K OHM 1/20W 5% 0201 SMD-MCR006YZPJ303 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM30KAGTR-ND.
RES 30K OHM 1/20W 5% 0201 SMD - MCR006YZPJ303
 Order RES 30K OHM 1/20W 5% 0201 SMD-MCR006YZPJ303 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM30KAGCT-ND.
RES 30K OHM 1/20W 5% 0201 SMD - MCR006YZPJ303
 Order RES 30K OHM 1/20W 5% 0201 SMD-MCR006YZPJ303 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM30KAGDKR-ND.
RES 3.0K OHM 1/20W 5% 0201 SMD - MCR006YZPJ302
 Order RES 3.0K OHM 1/20W 5% 0201 SMD-MCR006YZPJ302 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.0KAGTR-ND.
RES 3.0K OHM 1/20W 5% 0201 SMD - MCR006YZPJ302
 Order RES 3.0K OHM 1/20W 5% 0201 SMD-MCR006YZPJ302 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.0KAGCT-ND.
RES 3.0K OHM 1/20W 5% 0201 SMD - MCR006YZPJ302
 Order RES 3.0K OHM 1/20W 5% 0201 SMD-MCR006YZPJ302 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.0KAGDKR-ND.
RES 3.0K OHM 1/20W 5% 0201 SMD - CRCW02013K00JNED
 Order RES 3.0K OHM 1/20W 5% 0201 SMD-CRCW02013K00JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02013K00JNED-ND.
RES 30K OHM 1/20W 5% 0201 SMD - CRCW020130K0JNED
 Order RES 30K OHM 1/20W 5% 0201 SMD-CRCW020130K0JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020130K0JNED-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - MCR006YZPJ114
 Order RES 110K OHM 1/20W 5% 0201 SMD-MCR006YZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KAGTR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MAGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
 Order RES 120 OHM 1/20W 5% 0201 SMD-MCR006YZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.
RES 13 OHM 1/20W 5% 0201 SMD - MCR006YZPJ130
 Order RES 13 OHM 1/20W 5% 0201 SMD-MCR006YZPJ130 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM13AGTR-ND.