RES 3.3K OHM 1/20W 5% 0201 SMD - MCR006YZPJ332 - Resistors

Digi-Key Part Number RHM3.3KAGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00535
0.00475
0.00416
0.00356
0.00297
0.00297
Extended Price
80.25
142.50
312.00
373.80
757.35
1514.70
Manufacturer Part NumberMCR006YZPJ332
Product DescriptionRES 3.3K OHM 1/20W 5% 0201 SMD
Quantity Available 15000
All prices are in GBP

RES 3.3K OHM 1/20W 5% 0201 SMD - MCR006YZPJ332 - Resistors Details
Technical/Catalog InformationMCR006YZPJ332
VendorRohm
CategoryResistors
Resistance In Ohms3.30K
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ332
MCR006YZPJ332
RHM3 3KAGTR ND
RHM33KAGTRND
RHM3.3KAGTR

Purchase RES 3.3K OHM 1/20W 5% 0201 SMD - MCR006YZPJ332 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.3K OHM 1/20W 5% 0201 SMD - MCR006YZPJ332
Resistors

RES 3.3K OHM 1/20W 5% 0201 SMD - MCR006YZPJ332 (RHM3.3KAGTR-ND)

Related parts Resistors:
RES 3.3K OHM 1/20W 5% 0201 SMD - MCR006YZPJ332
 Order RES 3.3K OHM 1/20W 5% 0201 SMD-MCR006YZPJ332 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.3KAGTR-ND.
RES 3.3K OHM 1/20W 5% 0201 SMD - MCR006YZPJ332
 Order RES 3.3K OHM 1/20W 5% 0201 SMD-MCR006YZPJ332 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.3KAGCT-ND.
RES 3.3K OHM 1/20W 5% 0201 SMD - MCR006YZPJ332
 Order RES 3.3K OHM 1/20W 5% 0201 SMD-MCR006YZPJ332 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.3KAGDKR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ100C
 Order RES 10 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ100C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10AGTR-ND.
RES 12 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ120C
 Order RES 12 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ120C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12AGTR-ND.
RES 15 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ150C
 Order RES 15 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ150C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15AGTR-ND.
RES 18 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ180C
 Order RES 18 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ180C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18AGTR-ND.
RES 22 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ220C
 Order RES 22 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ220C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22AGTR-ND.
RES 27 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ270C
 Order RES 27 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ270C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27AGTR-ND.
RES 33 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ330C
 Order RES 33 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ330C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33AGTR-ND.
RES 39 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ390C
 Order RES 39 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ390C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39AGTR-ND.
RES 47 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ470C
 Order RES 47 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ470C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47AGTR-ND.
RES 56 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ560C
 Order RES 56 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ560C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56AGTR-ND.
RES 68 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ680C
 Order RES 68 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ680C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68AGTR-ND.
RES 82 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ820C
 Order RES 82 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ820C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82AGTR-ND.