RES 300 OHM 1/20W 5% 0201 SMD - MCR006YZPJ301 - Resistors

Digi-Key Part Number RHM300AGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00554
0.00493
0.00431
0.0037
0.00308
0.00308
Extended Price
83.10
147.90
323.25
388.50
785.40
1570.80
Manufacturer Part NumberMCR006YZPJ301
Product DescriptionRES 300 OHM 1/20W 5% 0201 SMD
Quantity Available 30000
All prices are in GBP

RES 300 OHM 1/20W 5% 0201 SMD - MCR006YZPJ301 - Resistors Details
Technical/Catalog InformationMCR006YZPJ301
VendorRohm
CategoryResistors
Resistance In Ohms300
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ301
MCR006YZPJ301
RHM300AGTR ND
RHM300AGTRND
RHM300AGTR

Purchase RES 300 OHM 1/20W 5% 0201 SMD - MCR006YZPJ301 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 300 OHM 1/20W 5% 0201 SMD - MCR006YZPJ301
Resistors

RES 300 OHM 1/20W 5% 0201 SMD - MCR006YZPJ301 (RHM300AGTR-ND)

Related parts Resistors:
RES 300 OHM 1/20W 5% 0201 SMD - MCR006YZPJ301
 Order RES 300 OHM 1/20W 5% 0201 SMD-MCR006YZPJ301 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM300AGTR-ND.
RES 300 OHM 1/20W 5% 0201 SMD - MCR006YZPJ301
 Order RES 300 OHM 1/20W 5% 0201 SMD-MCR006YZPJ301 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300AGCT-ND.
RES 300 OHM 1/20W 5% 0201 SMD - MCR006YZPJ301
 Order RES 300 OHM 1/20W 5% 0201 SMD-MCR006YZPJ301 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM300AGDKR-ND.
RES 300 OHM 1/20W 5% 0201 SMD - CRCW0201300RJNED
 Order RES 300 OHM 1/20W 5% 0201 SMD-CRCW0201300RJNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201300RJNED-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - MCR006YZPJ114
 Order RES 110K OHM 1/20W 5% 0201 SMD-MCR006YZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KAGTR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MAGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
 Order RES 120 OHM 1/20W 5% 0201 SMD-MCR006YZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.
RES 13 OHM 1/20W 5% 0201 SMD - MCR006YZPJ130
 Order RES 13 OHM 1/20W 5% 0201 SMD-MCR006YZPJ130 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM13AGTR-ND.
RES 13K OHM 1/20W 5% 0201 SMD - MCR006YZPJ133
 Order RES 13K OHM 1/20W 5% 0201 SMD-MCR006YZPJ133 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM13KAGTR-ND.
RES 130K OHM 1/20W 5% 0201 SMD - MCR006YZPJ134
 Order RES 130K OHM 1/20W 5% 0201 SMD-MCR006YZPJ134 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM130KAGTR-ND.
RES 1.3M OHM 1/20W 5% 0201 SMD - MCR006YZPJ135
 Order RES 1.3M OHM 1/20W 5% 0201 SMD-MCR006YZPJ135 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.3MAGTR-ND.
RES 16 OHM 1/20W 5% 0201 SMD - MCR006YZPJ160
 Order RES 16 OHM 1/20W 5% 0201 SMD-MCR006YZPJ160 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM16AGTR-ND.