RES 82 OHM 1/20W 5% 0201 SMD - MCR006YZPJ820 - Resistors

Digi-Key Part Number RHM82AGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00495
0.0044
0.00385
0.0033
0.00275
0.00275
Extended Price
74.25
132.00
288.75
346.50
701.25
1402.50
Manufacturer Part NumberMCR006YZPJ820
Product DescriptionRES 82 OHM 1/20W 5% 0201 SMD
Quantity Available 15000
All prices are in GBP

RES 82 OHM 1/20W 5% 0201 SMD - MCR006YZPJ820 - Resistors Details
Technical/Catalog InformationMCR006YZPJ820
VendorRohm
CategoryResistors
Resistance In Ohms82.0
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ820
MCR006YZPJ820
RHM82AGTR ND
RHM82AGTRND
RHM82AGTR

Purchase RES 82 OHM 1/20W 5% 0201 SMD - MCR006YZPJ820 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 82 OHM 1/20W 5% 0201 SMD - MCR006YZPJ820
Resistors

RES 82 OHM 1/20W 5% 0201 SMD - MCR006YZPJ820 (RHM82AGTR-ND)

Related parts Resistors:
RES 82 OHM 1/20W 5% 0201 SMD - MCR006YZPJ820
 Order RES 82 OHM 1/20W 5% 0201 SMD-MCR006YZPJ820 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM82AGTR-ND.
RES 82 OHM 1/20W 5% 0201 SMD - MCR006YZPJ820
 Order RES 82 OHM 1/20W 5% 0201 SMD-MCR006YZPJ820 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM82AGCT-ND.
RES 82 OHM 1/20W 5% 0201 SMD - MCR006YZPJ820
 Order RES 82 OHM 1/20W 5% 0201 SMD-MCR006YZPJ820 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM82AGDKR-ND.
RES 82 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ820C
 Order RES 82 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ820C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82AGTR-ND.
RES 82 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ820C
 Order RES 82 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ820C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82AGCT-ND.
RES 82 OHM 1/20W .5% 0201 SMD - RR0306P-820-D
 Order RES 82 OHM 1/20W .5% 0201 SMD-RR0306P-820-D online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P82DTR-ND.
RES 82 OHM 1/20W .5% 0201 SMD - RR0306P-820-D
 Order RES 82 OHM 1/20W .5% 0201 SMD-RR0306P-820-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P82DCT-ND.
RES 82 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ820C
 Order RES 82 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ820C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82AGDKR-ND.
RES 82 OHM 1/20W .5% 0201 SMD - RR0306P-820-D
 Order RES 82 OHM 1/20W .5% 0201 SMD-RR0306P-820-D online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P82DDKR-ND.
RES 82 OHM 1/20W 5% 0201 SMD - CRCW020182R0JNED
 Order RES 82 OHM 1/20W 5% 0201 SMD-CRCW020182R0JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-82AGTR-ND.
RES 82 OHM 1/20W 5% 0201 SMD - CRCW020182R0JNED
 Order RES 82 OHM 1/20W 5% 0201 SMD-CRCW020182R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-82AGCT-ND.
RES 82 OHM 1/20W 5% 0201 SMD - CRCW020182R0JNED
 Order RES 82 OHM 1/20W 5% 0201 SMD-CRCW020182R0JNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-82AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.