IC OPAMP DC-1KHZ LOW-NOISE 8SOIC - CS3011-ISZ - Integrated Circuits (ICs)

Digi-Key Part Number 598-1142-5-ND
Price Break
1
25
100
250
Unit Price
1.19
0.9552
0.7429
0.70572
Extended Price
1.19
23.88
74.29
176.43
Manufacturer Part NumberCS3011-ISZ
Product DescriptionIC OPAMP DC-1KHZ LOW-NOISE 8SOIC
Quantity Available 600
All prices are in GBP

IC OPAMP DC-1KHZ LOW-NOISE 8SOIC - CS3011-ISZ - Integrated Circuits (ICs) Details
Technical/Catalog InformationCS3011-ISZ
VendorCirrus Logic Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeInstrumentation
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate2 V/µs
Gain Bandwidth Product-
Current - Supply1.4mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)2.7 V ~ 6.7 V, ±1.35 V ~ 3.35 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS3011 ISZ
CS3011ISZ
598 1142 5 ND
59811425ND
598-1142-5

Purchase IC OPAMP DC-1KHZ LOW-NOISE 8SOIC - CS3011-ISZ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP DC-1KHZ LOW-NOISE 8SOIC - CS3011-ISZ
Integrated Circuits (ICs)

IC OPAMP DC-1KHZ LOW-NOISE 8SOIC - CS3011-ISZ (598-1142-5-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP DC-1KHZ LOW-NOISE 8SOIC - CS3011-ISZ
 Order IC OPAMP DC-1KHZ LOW-NOISE 8SOIC-CS3011-ISZ online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1142-5-ND.
IC OPAMP DC-2KHZ LOW-NOISE 8SOIC - CS3001-ISZ
 Order IC OPAMP DC-2KHZ LOW-NOISE 8SOIC-CS3001-ISZ online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1140-5-ND.
IC OPAMP DUAL LP LOW NOISE 8SOIC - MC33178DR2
 Order IC OPAMP DUAL LP LOW NOISE 8SOIC-MC33178DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33178DR2OSTR-ND.
IC OPAMP DUAL LP LOW NOISE 8SOIC - MC33178DR2
 Order IC OPAMP DUAL LP LOW NOISE 8SOIC-MC33178DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33178DR2OSCT-ND.
IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DR
 Order IC OPAMP DUAL HS LOW NOISE 8SOIC-MC33078DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17723-2-ND.
IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DR
 Order IC OPAMP DUAL HS LOW NOISE 8SOIC-MC33078DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17723-1-ND.
IC OPAMP DUAL LP LOW NOISE 8SOIC - MC33178DR2G
 Order IC OPAMP DUAL LP LOW NOISE 8SOIC-MC33178DR2G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33178DR2GOSTR-ND.
IC OPAMP DUAL LP LOW NOISE 8SOIC - MC33178DR2G
 Order IC OPAMP DUAL LP LOW NOISE 8SOIC-MC33178DR2G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33178DR2GOSCT-ND.
IC OPAMP DUAL LP LOW NOISE 8SOIC - MC33178DR2G
 Order IC OPAMP DUAL LP LOW NOISE 8SOIC-MC33178DR2G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33178DR2GOSDKR-ND.
IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DE4
 Order IC OPAMP DUAL HS LOW NOISE 8SOIC-MC33078DE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33078DE4-ND.
IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078DRE4
 Order IC OPAMP DUAL HS LOW NOISE 8SOIC-MC33078DRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33078DRE4-ND.
IC OPAMP DUAL HS LOW NOISE 8SOIC - MC33078D
 Order IC OPAMP DUAL HS LOW NOISE 8SOIC-MC33078D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MC33078DTI-ND.
IC OPAMP AUD DUAL LO NOISE 8SOIC - LM833DR2
 Order IC OPAMP AUD DUAL LO NOISE 8SOIC-LM833DR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM833DR2OSTR-ND.
IC OPAMP AUD DUAL LO NOISE 8SOIC - LM833DR2
 Order IC OPAMP AUD DUAL LO NOISE 8SOIC-LM833DR2 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM833DR2OSCT-ND.
IC OPAMP DUAL LP LOW NOISE 8DIP - MC33178P
 Order IC OPAMP DUAL LP LOW NOISE 8DIP-MC33178P online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33178POS-ND.