CAP CER 2200 PF 1KVDC B RAD - DEBB33A222KA2B - Capacitors

Digi-Key Part Number 490-4262-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
0.12
0.093
0.0661
0.04758
0.03701
0.03436
0.03304
0.03172
Extended Price
0.12
0.93
6.61
23.79
37.01
171.80
330.40
793.00
Manufacturer Part NumberDEBB33A222KA2B
Product DescriptionCAP CER 2200 PF 1KVDC B RAD
Quantity Available 497
All prices are in GBP

CAP CER 2200 PF 1KVDC B RAD - DEBB33A222KA2B - Capacitors Details
Technical/Catalog InformationDEBB33A222KA2B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance2200pF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / CaseRadial
Temperature CoefficientY5P (B)
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-25°C ~ 85°C
SeriesDEB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DEBB33A222KA2B
DEBB33A222KA2B
490 4262 ND
4904262ND
490-4262

Purchase CAP CER 2200 PF 1KVDC B RAD - DEBB33A222KA2B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2200 PF 1KVDC B RAD - DEBB33A222KA2B
Capacitors

CAP CER 2200 PF 1KVDC B RAD - DEBB33A222KA2B (490-4262-ND)

Related parts Capacitors :
CAP CER 2200 PF 1KVDC B RAD - DEBB33A222KA2B
 Order CAP CER 2200 PF 1KVDC B RAD-DEBB33A222KA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4262-ND.
CAP CER DISC 27PF 3.15KV SL RAD - DEA1X3F270JC3B
 Order CAP CER DISC 27PF 3.15KV SL RAD-DEA1X3F270JC3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4199-ND.
CAP CER 1000PF 2KVDC B RAD - DEBB33D102KA2B
 Order CAP CER 1000PF 2KVDC B RAD-DEBB33D102KA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4270-ND.
CAP CER 4700PF 2KVDC E3 RAD - DEBE33D472ZA2B
 Order CAP CER 4700PF 2KVDC E3 RAD-DEBE33D472ZA2B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4246-ND.
CAP CER 4700PF 3.15KVDC E3 RAD - DEBE33F472ZA3B
 Order CAP CER 4700PF 3.15KVDC E3 RAD-DEBE33F472ZA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4249-ND.
CAP CER 10000PF 2KVDC F3 RAD - DEBF33D103ZA3B
 Order CAP CER 10000PF 2KVDC F3 RAD-DEBF33D103ZA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4254-ND.
CAP CER 220PF 1KVDC U2J 1206 - GRM31A7U3A221JW31D
 Order CAP CER 220PF 1KVDC U2J 1206-GRM31A7U3A221JW31D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4303-1-ND.
CAP CER 1.0UF 100V 10% X7R 1210 - GRM32ER72A105KA01L
 Order CAP CER 1.0UF 100V 10% X7R 1210-GRM32ER72A105KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1857-2-ND.
CAP CER 2.2UF 50V 10% X7R 1812 - GRM43ER71H225KA01L
 Order CAP CER 2.2UF 50V 10% X7R 1812-GRM43ER71H225KA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1912-2-ND.
CAP CER .1UF 25V 5% C0G 1206 - GRM31C5C1E104JA01L
 Order CAP CER .1UF 25V 5% C0G 1206-GRM31C5C1E104JA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1767-2-ND.
CAP CER 10UF 25V Y5V 1210 - GRM32NF51E106ZA01L
 Order CAP CER 10UF 25V Y5V 1210-GRM32NF51E106ZA01L online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1893-2-ND.
CAP CER 2000PF 50V 5% C0G 0805 - GRM2165C1H202JA01D
 Order CAP CER 2000PF 50V 5% C0G 0805-GRM2165C1H202JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1627-2-ND.
CAP CER 100PF 50V 5% C0G 0805 - GRM2165C1H101JA01D
 Order CAP CER 100PF 50V 5% C0G 0805-GRM2165C1H101JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1615-2-ND.
CAP CER 20PF 50V 5% C0G 0603 - GRM1885C1H200JA01D
 Order CAP CER 20PF 50V 5% C0G 0603-GRM1885C1H200JA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1410-2-ND.
CAP CER .1UF 25V 10% X7R 0603 - GRM188R71E104KA01D
 Order CAP CER .1UF 25V 10% X7R 0603-GRM188R71E104KA01D online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1524-2-ND.