CAP CER 150PF 3.15KVDC R3 RAD - DEHR33F151KC3B - Capacitors

Digi-Key Part Number 490-4130-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
0.16
0.116
0.0828
0.05964
0.04638
0.04307
0.04142
0.03976
Extended Price
0.16
1.16
8.28
29.82
46.38
215.35
414.20
994.00
Manufacturer Part NumberDEHR33F151KC3B
Product DescriptionCAP CER 150PF 3.15KVDC R3 RAD
Quantity Available 1235
All prices are in GBP

CAP CER 150PF 3.15KVDC R3 RAD - DEHR33F151KC3B - Capacitors Details
Technical/Catalog InformationDEHR33F151KC3B
VendorMurata Electronics North America
CategoryCapacitors
Capacitance150pF
Voltage - Rated3150V (3.15kV)
Tolerance±10%
Package / CaseRadial
Temperature CoefficientR
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.295" (7.50mm)
Operating Temperature85°C ~ 125°C
SeriesDEH
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DEHR33F151KC3B
DEHR33F151KC3B
490 4130 ND
4904130ND
490-4130

Purchase CAP CER 150PF 3.15KVDC R3 RAD - DEHR33F151KC3B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 150PF 3.15KVDC R3 RAD - DEHR33F151KC3B
Capacitors

CAP CER 150PF 3.15KVDC R3 RAD - DEHR33F151KC3B (490-4130-ND)

Related parts Capacitors :
CAP CER 150PF 3.15KVDC R3 RAD - DEHR33F151KC3B
 Order CAP CER 150PF 3.15KVDC R3 RAD-DEHR33F151KC3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4130-ND.
CAP CER 1000PF 3.15KVDC R3 RAD - DEHR33F102KA3B
 Order CAP CER 1000PF 3.15KVDC R3 RAD-DEHR33F102KA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4128-ND.
CAP CER 1200PF 3.15KVDC R3 RAD - DEHR33F122KA3B
 Order CAP CER 1200PF 3.15KVDC R3 RAD-DEHR33F122KA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4129-ND.
CAP CER 1500PF 3.15KVDC R3 RAD - DEHR33F152KA3B
 Order CAP CER 1500PF 3.15KVDC R3 RAD-DEHR33F152KA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4131-ND.
CAP CER 180PF 3.15KVDC R3 RAD - DEHR33F181KC3B
 Order CAP CER 180PF 3.15KVDC R3 RAD-DEHR33F181KC3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4132-ND.
CAP CER 1800PF 3.15KVDC R3 RAD - DEHR33F182KA3B
 Order CAP CER 1800PF 3.15KVDC R3 RAD-DEHR33F182KA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4133-ND.
CAP CER 220PF 3.15KVDC R3 RAD - DEHR33F221KC3B
 Order CAP CER 220PF 3.15KVDC R3 RAD-DEHR33F221KC3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4134-ND.
CAP CER 2200PF 3.15KVDC R3 RAD - DEHR33F222KA3B
 Order CAP CER 2200PF 3.15KVDC R3 RAD-DEHR33F222KA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4135-ND.
CAP CER 270PF 3.15KVDC R3 RAD - DEHR33F271KC3B
 Order CAP CER 270PF 3.15KVDC R3 RAD-DEHR33F271KC3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4136-ND.
CAP CER 2700PF 3.15KVDC R3 RAD - DEHR33F272KA4B
 Order CAP CER 2700PF 3.15KVDC R3 RAD-DEHR33F272KA4B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4137-ND.
CAP CER 330PF 3.15KVDC R3 RAD - DEHR33F331KA3B
 Order CAP CER 330PF 3.15KVDC R3 RAD-DEHR33F331KA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4138-ND.
CAP CER 390PF 3.15KVDC R3 RAD - DEHR33F391KA3B
 Order CAP CER 390PF 3.15KVDC R3 RAD-DEHR33F391KA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4139-ND.
CAP CER 470PF 3.15KVDC R3 RAD - DEHR33F471KA3B
 Order CAP CER 470PF 3.15KVDC R3 RAD-DEHR33F471KA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4140-ND.
CAP CER 560PF 3.15KVDC R3 RAD - DEHR33F561KA3B
 Order CAP CER 560PF 3.15KVDC R3 RAD-DEHR33F561KA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4141-ND.
CAP CER 680PF 3.15KVDC R3 RAD - DEHR33F681KA3B
 Order CAP CER 680PF 3.15KVDC R3 RAD-DEHR33F681KA3B online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4142-ND.