CRYSTAL 4.433619 MHZ 18PF SMD - CM309S4.433619MABJTR - Crystals and Oscillators

Digi-Key Part Number CM309S4.433619MABJTR-ND
Price Break
2000
Unit Price
0.231
Extended Price
462.00
Manufacturer Part NumberCM309S4.433619MABJTR
Product DescriptionCRYSTAL 4.433619 MHZ 18PF SMD
Quantity Available 2000
All prices are in GBP

CRYSTAL 4.433619 MHZ 18PF SMD - CM309S4.433619MABJTR - Crystals and Oscillators Details
Technical/Catalog InformationCM309S4.433619MABJTR
VendorCitizen America Corporation - Component Sales Division
CategoryCrystals and Oscillators
Frequency4.433619MHz
Load Capacitance18pF
Package / Case12.4mm x 4.3mm
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
SeriesCM309S
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CM309S4 433619MABJTR
CM309S4433619MABJTR

Purchase CRYSTAL 4.433619 MHZ 18PF SMD - CM309S4.433619MABJTR - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 4.433619 MHZ 18PF SMD - CM309S4.433619MABJTR
Crystals and Oscillators

CRYSTAL 4.433619 MHZ 18PF SMD - CM309S4.433619MABJTR (CM309S4.433619MABJTR-ND)

Related parts Crystals and Oscillators:
CRYSTAL 4.433619 MHZ 18PF SMD - CM309S4.433619MABJTR
 Order CRYSTAL 4.433619 MHZ 18PF SMD-CM309S4.433619MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CM309S4.433619MABJTR-ND.
CRYSTAL 4.433619 MHZ 18PF SMD - CM309S4.433619MABJTR
 Order CRYSTAL 4.433619 MHZ 18PF SMD-CM309S4.433619MABJTR online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CM309S4.433619MABJCT-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - CM309S3.579545MABJTR
 Order CRYSTAL 3.579545 MHZ 18PF SMD-CM309S3.579545MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8040-2-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CM309S3.6864MABJTR
 Order CRYSTAL 3.6864 MHZ 18PF SMD-CM309S3.6864MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8041-2-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - CM309S4.000MABJTR
 Order CRYSTAL 4.0000 MHZ 18PF SMD-CM309S4.000MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8042-2-ND.
CRYSTAL 4.0960 MHZ 18PF SMD - CM309S4.096MABJTR
 Order CRYSTAL 4.0960 MHZ 18PF SMD-CM309S4.096MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8043-2-ND.
CRYSTAL 4.9152 MHZ 18PF SMD - CM309S4.9152MABJTR
 Order CRYSTAL 4.9152 MHZ 18PF SMD-CM309S4.9152MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8044-2-ND.
CRYSTAL 6.0000 MHZ 18PF SMD - CM309S6.000MABJTR
 Order CRYSTAL 6.0000 MHZ 18PF SMD-CM309S6.000MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8045-2-ND.
CRYSTAL 6.1440 MHZ 18PF SMD - CM309S6.144MABJTR
 Order CRYSTAL 6.1440 MHZ 18PF SMD-CM309S6.144MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8046-2-ND.
CRYSTAL 7.3728 MHZ 18PF SMD - CM309S7.3728MABJTR
 Order CRYSTAL 7.3728 MHZ 18PF SMD-CM309S7.3728MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8047-2-ND.
CRYSTAL 7.6800 MHZ 18PF SMD - CM309S7.680MABJTR
 Order CRYSTAL 7.6800 MHZ 18PF SMD-CM309S7.680MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8048-2-ND.
CRYSTAL 8.0000 MHZ 18PF SMD - CM309S8.000MABJTR
 Order CRYSTAL 8.0000 MHZ 18PF SMD-CM309S8.000MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8049-2-ND.
CRYSTAL 9.8300 MHZ 18PF SMD - CM309S9.830MABJTR
 Order CRYSTAL 9.8300 MHZ 18PF SMD-CM309S9.830MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8050-2-ND.
CRYSTAL 10.0000 MHZ 18PF SMD - CM309S10.000MABJTR
 Order CRYSTAL 10.0000 MHZ 18PF SMD-CM309S10.000MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8051-2-ND.
CRYSTAL 10.2400 MHZ 18PF SMD - CM309S10.240MABJTR
 Order CRYSTAL 10.2400 MHZ 18PF SMD-CM309S10.240MABJTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8052-2-ND.