OSCILLATOR 30.000MHZ 3.0V SMD - CMX309FBC30.000MTR

Digi-Key Part Number CMX309FBC30.000MTR-ND
Price Break
1000
Unit Price
0.4312
Extended Price
431.20
Manufacturer Part NumberCMX309FBC30.000MTR
Product DescriptionOSCILLATOR 30.000MHZ 3.0V SMD
Quantity Available 0
All prices are in GBP

OSCILLATOR 30.000MHZ 3.0V SMD - CMX309FBC30.000MTR Details
Technical/Catalog InformationCMX309FBC30.000MTR
VendorCitizen America Corporation - Component Sales Division
CategoryCrystals and Oscillators
Frequency30MHz
Package / Case14mm x 9.8mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
Current - Supply9mA
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability±100ppm
SeriesCMX-309
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CMX309FBC30 000MTR
CMX309FBC30000MTR

Purchase OSCILLATOR 30.000MHZ 3.0V SMD - CMX309FBC30.000MTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 30.000MHZ 3.0V SMD - CMX309FBC30.000MTR
OSCILLATOR 30.000MHZ 3.0V SMD - CMX309FBC30.000MTR

OSCILLATOR 30.000MHZ 3.0V SMD - CMX309FBC30.000MTR (CMX309FBC30.000MTR-ND)

Related parts :
OSCILLATOR 20.0000 MHZ SMD - CSX750FBC20.000M-UT
 Order OSCILLATOR 20.0000 MHZ SMD-CSX750FBC20.000M-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7243-1-ND.
OSCILLATOR 11.0592MHZ 3.3V SMD - CMX309FBC11.0592MTR
 Order OSCILLATOR 11.0592MHZ 3.3V SMD-CMX309FBC11.0592MTR online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-2113-1-ND.
OSCILLATOR 12.288MHZ 3.3V SMD - CMX309FBC12.288M-UT
 Order OSCILLATOR 12.288MHZ 3.3V SMD-CMX309FBC12.288M-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8382-1-ND.
OSCILLATOR 30.000MHZ 3.0V SMD - CMX309FBC30.000MTR
 Order OSCILLATOR 30.000MHZ 3.0V SMD-CMX309FBC30.000MTR online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CMX309FBC30.000MTR-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM200S32.768KDZFT
 Order CRYSTAL 32.768 KHZ SMD 12.5PF-CM200S32.768KDZFT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1004-1-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM201-32.768KDZFT
 Order CRYSTAL 32.768 KHZ SMD 12.5PF-CM201-32.768KDZFT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-1005-1-ND.
CRYSTAL 3.6864 MHZ SMD 18PF - CM309A3.6864MABJT
 Order CRYSTAL 3.6864 MHZ SMD 18PF-CM309A3.6864MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-4002-1-ND.
CRYSTAL 9.216 MHZ SMD 18PF - CM309A9.216MABJT
 Order CRYSTAL 9.216 MHZ SMD 18PF-CM309A9.216MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-4016-1-ND.
OSCILLATOR 2.048 MHZ SMT - CMX309FLC2.048MT
 Order OSCILLATOR 2.048 MHZ SMT-CMX309FLC2.048MT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7004-1-ND.
OSCILLATOR 6.1760 MHZ SMT - CSX750PCC6.1760M-UT
 Order OSCILLATOR 6.1760 MHZ SMT-CSX750PCC6.1760M-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8005-1-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - CS20 3.579545MABJ-UT
 Order CRYSTAL 3.579545 MHZ 18PF SMD-CS20 3.579545MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8116-2-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - CM130-32.768KDZFTR
 Order CRYSTAL 32.768KHZ 12.5PF SMD-CM130-32.768KDZFTR online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8039-1-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - CS10 14.7456MABJ-UT
 Order CRYSTAL 14.7456 MHZ 18PF SMD-CS10 14.7456MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8094-1-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT
 Order CRYSTAL 3.6864 MHZ 18PF SMD-CS20 3.6864MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8117-1-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - CS20 4.000MABJ-UT
 Order CRYSTAL 4.0000 MHZ 18PF SMD-CS20 4.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8118-1-ND.