RES ANTI-SULFUR 866 OHM 1% 1206 - ERJ-S08F8660V - Resistors

Digi-Key Part Number ERJ-S08F8660V-ND
Price Break
5000
Unit Price
0.02574
Extended Price
128.70
Manufacturer Part NumberERJ-S08F8660V
Product DescriptionRES ANTI-SULFUR 866 OHM 1% 1206
Quantity Available Non-Stock
All prices are in GBP

RES ANTI-SULFUR 866 OHM 1% 1206 - ERJ-S08F8660V - Resistors Details
Technical/Catalog InformationERJ-S08F8660V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms866
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S08F8660V
ERJS08F8660V

Purchase RES ANTI-SULFUR 866 OHM 1% 1206 - ERJ-S08F8660V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ANTI-SULFUR 866 OHM 1% 1206 - ERJ-S08F8660V
Resistors

RES ANTI-SULFUR 866 OHM 1% 1206 - ERJ-S08F8660V (ERJ-S08F8660V-ND)

Related parts Resistors:
RES ANTI-SULFUR 866 OHM 1% 1206 - ERJ-S08F8660V
 Order RES ANTI-SULFUR 866 OHM 1% 1206-ERJ-S08F8660V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F8660V-ND.
RES ANTI-SULFUR 86.6 OHM 1% 1206 - ERJ-S08F86R6V
 Order RES ANTI-SULFUR 86.6 OHM 1% 1206-ERJ-S08F86R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F86R6V-ND.
RES ANTI-SULFUR 866 OHM 1% 1210 - ERJ-S14F8660U
 Order RES ANTI-SULFUR 866 OHM 1% 1210-ERJ-S14F8660U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F8660U-ND.
RES ANTI-SULFUR 86.6 OHM 1% 1210 - ERJ-S14F86R6U
 Order RES ANTI-SULFUR 86.6 OHM 1% 1210-ERJ-S14F86R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F86R6U-ND.
RES ANTI-SULFUR 866 OHM 1% 2010 - ERJ-S1DF8660U
 Order RES ANTI-SULFUR 866 OHM 1% 2010-ERJ-S1DF8660U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF8660U-ND.
RES ANTI-SULFUR 86.6 OHM 1% 2010 - ERJ-S1DF86R6U
 Order RES ANTI-SULFUR 86.6 OHM 1% 2010-ERJ-S1DF86R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF86R6U-ND.
RES ANTI-SULFUR 866 OHM 1% 0805 - ERJ-S06F8660V
 Order RES ANTI-SULFUR 866 OHM 1% 0805-ERJ-S06F8660V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F8660V-ND.
RES ANTI-SULFUR 86.6 OHM 1% 0805 - ERJ-S06F86R6V
 Order RES ANTI-SULFUR 86.6 OHM 1% 0805-ERJ-S06F86R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F86R6V-ND.
RES ANTI-SULFUR 100 OHM 1% 1206 - ERJ-S08F1000V
 Order RES ANTI-SULFUR 100 OHM 1% 1206-ERJ-S08F1000V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1000V-ND.
RES ANTI-SULFUR 1K OHM 1% 1206 - ERJ-S08F1001V
 Order RES ANTI-SULFUR 1K OHM 1% 1206-ERJ-S08F1001V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1001V-ND.
RES ANTI-SULFUR 10K OHM 1% 1206 - ERJ-S08F1002V
 Order RES ANTI-SULFUR 10K OHM 1% 1206-ERJ-S08F1002V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1002V-ND.
RES ANTI-SULFUR 100K OHM 1% 1206 - ERJ-S08F1003V
 Order RES ANTI-SULFUR 100K OHM 1% 1206-ERJ-S08F1003V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1003V-ND.
RES ANTI-SULFUR 1M OHM 1% 1206 - ERJ-S08F1004V
 Order RES ANTI-SULFUR 1M OHM 1% 1206-ERJ-S08F1004V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1004V-ND.
RES ANTI-SULFUR 102 OHM 1% 1206 - ERJ-S08F1020V
 Order RES ANTI-SULFUR 102 OHM 1% 1206-ERJ-S08F1020V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1020V-ND.
RES ANTI-SULFUR 102K OHM 1% 1206 - ERJ-S08F1023V
 Order RES ANTI-SULFUR 102K OHM 1% 1206-ERJ-S08F1023V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1023V-ND.