RES ANTI-SULFUR 7.87KOHM 1% 1206 - ERJ-S08F7871V - Resistors

Digi-Key Part Number ERJ-S08F7871V-ND
Price Break
5000
Unit Price
0.02574
Extended Price
128.70
Manufacturer Part NumberERJ-S08F7871V
Product DescriptionRES ANTI-SULFUR 7.87KOHM 1% 1206
Quantity Available Non-Stock
All prices are in GBP

RES ANTI-SULFUR 7.87KOHM 1% 1206 - ERJ-S08F7871V - Resistors Details
Technical/Catalog InformationERJ-S08F7871V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms7.87K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S08F7871V
ERJS08F7871V

Purchase RES ANTI-SULFUR 7.87KOHM 1% 1206 - ERJ-S08F7871V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ANTI-SULFUR 7.87KOHM 1% 1206 - ERJ-S08F7871V
Resistors

RES ANTI-SULFUR 7.87KOHM 1% 1206 - ERJ-S08F7871V (ERJ-S08F7871V-ND)

Related parts Resistors:
RES ANTI-SULFUR 7.87KOHM 1% 1206 - ERJ-S08F7871V
 Order RES ANTI-SULFUR 7.87KOHM 1% 1206-ERJ-S08F7871V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F7871V-ND.
RES ANTI-SULFUR 78.7KOHM 1% 1206 - ERJ-S08F7872V
 Order RES ANTI-SULFUR 78.7KOHM 1% 1206-ERJ-S08F7872V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F7872V-ND.
RES ANTI-SULFUR 7.87KOHM 1% 1210 - ERJ-S14F7871U
 Order RES ANTI-SULFUR 7.87KOHM 1% 1210-ERJ-S14F7871U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F7871U-ND.
RES ANTI-SULFUR 78.7KOHM 1% 1210 - ERJ-S14F7872U
 Order RES ANTI-SULFUR 78.7KOHM 1% 1210-ERJ-S14F7872U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F7872U-ND.
RES ANTI-SULFUR 7.87KOHM 1% 2010 - ERJ-S1DF7871U
 Order RES ANTI-SULFUR 7.87KOHM 1% 2010-ERJ-S1DF7871U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF7871U-ND.
RES ANTI-SULFUR 78.7KOHM 1% 2010 - ERJ-S1DF7872U
 Order RES ANTI-SULFUR 78.7KOHM 1% 2010-ERJ-S1DF7872U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF7872U-ND.
RES ANTI-SULFUR 7.87KOHM 1% 0805 - ERJ-S06F7871V
 Order RES ANTI-SULFUR 7.87KOHM 1% 0805-ERJ-S06F7871V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F7871V-ND.
RES ANTI-SULFUR 78.7KOHM 1% 0805 - ERJ-S06F7872V
 Order RES ANTI-SULFUR 78.7KOHM 1% 0805-ERJ-S06F7872V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F7872V-ND.
RES ANTI-SULFUR 1.02KOHM 1% 1206 - ERJ-S08F1021V
 Order RES ANTI-SULFUR 1.02KOHM 1% 1206-ERJ-S08F1021V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1021V-ND.
RES ANTI-SULFUR 10.2KOHM 1% 1206 - ERJ-S08F1022V
 Order RES ANTI-SULFUR 10.2KOHM 1% 1206-ERJ-S08F1022V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1022V-ND.
RES ANTI-SULFUR 1.05KOHM 1% 1206 - ERJ-S08F1051V
 Order RES ANTI-SULFUR 1.05KOHM 1% 1206-ERJ-S08F1051V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1051V-ND.
RES ANTI-SULFUR 10.5KOHM 1% 1206 - ERJ-S08F1052V
 Order RES ANTI-SULFUR 10.5KOHM 1% 1206-ERJ-S08F1052V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1052V-ND.
RES ANTI-SULFUR 1.07KOHM 1% 1206 - ERJ-S08F1071V
 Order RES ANTI-SULFUR 1.07KOHM 1% 1206-ERJ-S08F1071V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1071V-ND.
RES ANTI-SULFUR 10.7KOHM 1% 1206 - ERJ-S08F1072V
 Order RES ANTI-SULFUR 10.7KOHM 1% 1206-ERJ-S08F1072V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1072V-ND.
RES ANTI-SULFUR 1.13KOHM 1% 1206 - ERJ-S08F1131V
 Order RES ANTI-SULFUR 1.13KOHM 1% 1206-ERJ-S08F1131V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1131V-ND.