RES ANTI-SULFUR 23.2 OHM 1% 2010 - ERJ-S1DF23R2U - Resistors

Digi-Key Part Number ERJ-S1DF23R2U-ND
Price Break
5000
Unit Price
0.10296
Extended Price
514.80
Manufacturer Part NumberERJ-S1DF23R2U
Product DescriptionRES ANTI-SULFUR 23.2 OHM 1% 2010
Quantity Available Non-Stock
All prices are in GBP

RES ANTI-SULFUR 23.2 OHM 1% 2010 - ERJ-S1DF23R2U - Resistors Details
Technical/Catalog InformationERJ-S1DF23R2U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms23.2
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working400V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S1DF23R2U
ERJS1DF23R2U

Purchase RES ANTI-SULFUR 23.2 OHM 1% 2010 - ERJ-S1DF23R2U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ANTI-SULFUR 23.2 OHM 1% 2010 - ERJ-S1DF23R2U
Resistors

RES ANTI-SULFUR 23.2 OHM 1% 2010 - ERJ-S1DF23R2U (ERJ-S1DF23R2U-ND)

Related parts Resistors:
RES ANTI-SULFUR 23.2 OHM 1% 2010 - ERJ-S1DF23R2U
 Order RES ANTI-SULFUR 23.2 OHM 1% 2010-ERJ-S1DF23R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF23R2U-ND.
RES ANTI-SULFUR 232 OHM 1% 2010 - ERJ-S1DF2320U
 Order RES ANTI-SULFUR 232 OHM 1% 2010-ERJ-S1DF2320U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2320U-ND.
RES ANTI-SULFUR 232 OHM 1% 1210 - ERJ-S14F2320U
 Order RES ANTI-SULFUR 232 OHM 1% 1210-ERJ-S14F2320U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2320U-ND.
RES ANTI-SULFUR 23.2 OHM 1% 1210 - ERJ-S14F23R2U
 Order RES ANTI-SULFUR 23.2 OHM 1% 1210-ERJ-S14F23R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F23R2U-ND.
RES ANTI-SULFUR 100 OHM 1% 2010 - ERJ-S1DF1000U
 Order RES ANTI-SULFUR 100 OHM 1% 2010-ERJ-S1DF1000U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1000U-ND.
RES ANTI-SULFUR 1K OHM 1% 2010 - ERJ-S1DF1001U
 Order RES ANTI-SULFUR 1K OHM 1% 2010-ERJ-S1DF1001U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1001U-ND.
RES ANTI-SULFUR 10K OHM 1% 2010 - ERJ-S1DF1002U
 Order RES ANTI-SULFUR 10K OHM 1% 2010-ERJ-S1DF1002U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1002U-ND.
RES ANTI-SULFUR 100K OHM 1% 2010 - ERJ-S1DF1003U
 Order RES ANTI-SULFUR 100K OHM 1% 2010-ERJ-S1DF1003U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1003U-ND.
RES ANTI-SULFUR 1M OHM 1% 2010 - ERJ-S1DF1004U
 Order RES ANTI-SULFUR 1M OHM 1% 2010-ERJ-S1DF1004U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1004U-ND.
RES ANTI-SULFUR 102 OHM 1% 2010 - ERJ-S1DF1020U
 Order RES ANTI-SULFUR 102 OHM 1% 2010-ERJ-S1DF1020U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1020U-ND.
RES ANTI-SULFUR 102K OHM 1% 2010 - ERJ-S1DF1023U
 Order RES ANTI-SULFUR 102K OHM 1% 2010-ERJ-S1DF1023U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1023U-ND.
RES ANTI-SULFUR 105 OHM 1% 2010 - ERJ-S1DF1050U
 Order RES ANTI-SULFUR 105 OHM 1% 2010-ERJ-S1DF1050U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1050U-ND.
RES ANTI-SULFUR 105K OHM 1% 2010 - ERJ-S1DF1053U
 Order RES ANTI-SULFUR 105K OHM 1% 2010-ERJ-S1DF1053U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1053U-ND.
RES ANTI-SULFUR 107 OHM 1% 2010 - ERJ-S1DF1070U
 Order RES ANTI-SULFUR 107 OHM 1% 2010-ERJ-S1DF1070U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1070U-ND.
RES ANTI-SULFUR 107K OHM 1% 2010 - ERJ-S1DF1073U
 Order RES ANTI-SULFUR 107K OHM 1% 2010-ERJ-S1DF1073U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1073U-ND.