RES ANTI-SULFUR 511K OHM 1% 1210 - ERJ-S14F5113U

Digi-Key Part Number ERJ-S14F5113U-ND
Price Break
5000
Unit Price
0.06702
Extended Price
335.10
Manufacturer Part NumberERJ-S14F5113U
Product DescriptionRES ANTI-SULFUR 511K OHM 1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES ANTI-SULFUR 511K OHM 1% 1210 - ERJ-S14F5113U Details
Technical/Catalog InformationERJ-S14F5113U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms511K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working400V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S14F5113U
ERJS14F5113U

Purchase RES ANTI-SULFUR 511K OHM 1% 1210 - ERJ-S14F5113U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ANTI-SULFUR 511K OHM 1% 1210 - ERJ-S14F5113U
RES ANTI-SULFUR 511K OHM 1% 1210 - ERJ-S14F5113U

RES ANTI-SULFUR 511K OHM 1% 1210 - ERJ-S14F5113U (ERJ-S14F5113U-ND)

Related parts :
RES ANTI-SULFUR 511K OHM 1% 1210 - ERJ-S14F5113U
 Order RES ANTI-SULFUR 511K OHM 1% 1210-ERJ-S14F5113U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F5113U-ND.
RES ANTI-SULFUR 511K OHM 1% 1210 - ERJ-S14F5110U
 Order RES ANTI-SULFUR 511K OHM 1% 1210-ERJ-S14F5110U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F5110U-ND.
RES ANTI-SULFUR 100 OHM 1% 1210 - ERJ-S14F1000U
 Order RES ANTI-SULFUR 100 OHM 1% 1210-ERJ-S14F1000U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1000U-ND.
RES ANTI-SULFUR 1K OHM 1% 1210 - ERJ-S14F1001U
 Order RES ANTI-SULFUR 1K OHM 1% 1210-ERJ-S14F1001U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1001U-ND.
RES ANTI-SULFUR 10K OHM 1% 1210 - ERJ-S14F1002U
 Order RES ANTI-SULFUR 10K OHM 1% 1210-ERJ-S14F1002U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1002U-ND.
RES ANTI-SULFUR 100K OHM 1% 1210 - ERJ-S14F1003U
 Order RES ANTI-SULFUR 100K OHM 1% 1210-ERJ-S14F1003U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1003U-ND.
RES ANTI-SULFUR 1M OHM 1% 1210 - ERJ-S14F1004U
 Order RES ANTI-SULFUR 1M OHM 1% 1210-ERJ-S14F1004U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1004U-ND.
RES ANTI-SULFUR 102 OHM 1% 1210 - ERJ-S14F1020U
 Order RES ANTI-SULFUR 102 OHM 1% 1210-ERJ-S14F1020U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1020U-ND.
RES ANTI-SULFUR 102K OHM 1% 1210 - ERJ-S14F1023U
 Order RES ANTI-SULFUR 102K OHM 1% 1210-ERJ-S14F1023U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1023U-ND.
RES ANTI-SULFUR 105 OHM 1% 1210 - ERJ-S14F1050U
 Order RES ANTI-SULFUR 105 OHM 1% 1210-ERJ-S14F1050U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1050U-ND.
RES ANTI-SULFUR 105K OHM 1% 1210 - ERJ-S14F1053U
 Order RES ANTI-SULFUR 105K OHM 1% 1210-ERJ-S14F1053U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1053U-ND.
RES ANTI-SULFUR 107 OHM 1% 1210 - ERJ-S14F1070U
 Order RES ANTI-SULFUR 107 OHM 1% 1210-ERJ-S14F1070U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1070U-ND.
RES ANTI-SULFUR 107K OHM 1% 1210 - ERJ-S14F1073U
 Order RES ANTI-SULFUR 107K OHM 1% 1210-ERJ-S14F1073U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1073U-ND.
RES ANTI-SULFUR 10 OHM 1% 1210 - ERJ-S14F10R0U
 Order RES ANTI-SULFUR 10 OHM 1% 1210-ERJ-S14F10R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F10R0U-ND.
RES ANTI-SULFUR 10.2 OHM 1% 1210 - ERJ-S14F10R2U
 Order RES ANTI-SULFUR 10.2 OHM 1% 1210-ERJ-S14F10R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F10R2U-ND.