RES ANTI-SULFUR 11.8KOHM 1% 1210 - ERJ-S14F1182U - Resistors

Digi-Key Part Number ERJ-S14F1182U-ND
Price Break
5000
Unit Price
0.07373
Extended Price
368.65
Manufacturer Part NumberERJ-S14F1182U
Product DescriptionRES ANTI-SULFUR 11.8KOHM 1% 1210
Quantity Available Non-Stock
All prices are in GBP

RES ANTI-SULFUR 11.8KOHM 1% 1210 - ERJ-S14F1182U - Resistors Details
Technical/Catalog InformationERJ-S14F1182U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms11.8K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working400V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S14F1182U
ERJS14F1182U

Purchase RES ANTI-SULFUR 11.8KOHM 1% 1210 - ERJ-S14F1182U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ANTI-SULFUR 11.8KOHM 1% 1210 - ERJ-S14F1182U
Resistors

RES ANTI-SULFUR 11.8KOHM 1% 1210 - ERJ-S14F1182U (ERJ-S14F1182U-ND)

Related parts Resistors:
RES ANTI-SULFUR 11.8KOHM 1% 1210 - ERJ-S14F1182U
 Order RES ANTI-SULFUR 11.8KOHM 1% 1210-ERJ-S14F1182U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1182U-ND.
RES ANTI-SULFUR 1.18KOHM 1% 1210 - ERJ-S14F1181U
 Order RES ANTI-SULFUR 1.18KOHM 1% 1210-ERJ-S14F1181U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1181U-ND.
RES ANTI-SULFUR 1.02KOHM 1% 1210 - ERJ-S14F1021U
 Order RES ANTI-SULFUR 1.02KOHM 1% 1210-ERJ-S14F1021U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1021U-ND.
RES ANTI-SULFUR 10.2KOHM 1% 1210 - ERJ-S14F1022U
 Order RES ANTI-SULFUR 10.2KOHM 1% 1210-ERJ-S14F1022U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1022U-ND.
RES ANTI-SULFUR 1.05KOHM 1% 1210 - ERJ-S14F1051U
 Order RES ANTI-SULFUR 1.05KOHM 1% 1210-ERJ-S14F1051U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1051U-ND.
RES ANTI-SULFUR 10.5KOHM 1% 1210 - ERJ-S14F1052U
 Order RES ANTI-SULFUR 10.5KOHM 1% 1210-ERJ-S14F1052U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1052U-ND.
RES ANTI-SULFUR 1.07KOHM 1% 1210 - ERJ-S14F1071U
 Order RES ANTI-SULFUR 1.07KOHM 1% 1210-ERJ-S14F1071U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1071U-ND.
RES ANTI-SULFUR 10.7KOHM 1% 1210 - ERJ-S14F1072U
 Order RES ANTI-SULFUR 10.7KOHM 1% 1210-ERJ-S14F1072U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1072U-ND.
RES ANTI-SULFUR 1.13KOHM 1% 1210 - ERJ-S14F1131U
 Order RES ANTI-SULFUR 1.13KOHM 1% 1210-ERJ-S14F1131U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1131U-ND.
RES ANTI-SULFUR 11.3KOHM 1% 1210 - ERJ-S14F1132U
 Order RES ANTI-SULFUR 11.3KOHM 1% 1210-ERJ-S14F1132U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1132U-ND.
RES ANTI-SULFUR 1.15KOHM 1% 1210 - ERJ-S14F1151U
 Order RES ANTI-SULFUR 1.15KOHM 1% 1210-ERJ-S14F1151U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1151U-ND.
RES ANTI-SULFUR 11.5KOHM 1% 1210 - ERJ-S14F1152U
 Order RES ANTI-SULFUR 11.5KOHM 1% 1210-ERJ-S14F1152U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1152U-ND.
RES ANTI-SULFUR 1.21KOHM 1% 1210 - ERJ-S14F1211U
 Order RES ANTI-SULFUR 1.21KOHM 1% 1210-ERJ-S14F1211U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1211U-ND.
RES ANTI-SULFUR 12.1KOHM 1% 1210 - ERJ-S14F1212U
 Order RES ANTI-SULFUR 12.1KOHM 1% 1210-ERJ-S14F1212U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1212U-ND.
RES ANTI-SULFUR 1.24KOHM 1% 1210 - ERJ-S14F1241U
 Order RES ANTI-SULFUR 1.24KOHM 1% 1210-ERJ-S14F1241U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1241U-ND.