DELAY LINE 3V 5TAP 250NS 8-USOP - DS1100LU-250+T

Digi-Key Part Number DS1100LU-250+T-ND
Price Break
3000
Unit Price
2.44807
Extended Price
7344.21
Manufacturer Part NumberDS1100LU-250+T
Product DescriptionDELAY LINE 3V 5TAP 250NS 8-USOP
Quantity Available Non-Stock
All prices are in GBP

DELAY LINE 3V 5TAP 250NS 8-USOP - DS1100LU-250+T Details
Technical/Catalog InformationDS1100LU-250+T
VendorDallas Semiconductor
CategoryIntegrated Circuits (ICs)
Delay to 1st Tap50nS
Number of Taps/Steps5
Package / Case8-µSOP
Available Total Delays250nS
Number of Independent Delays-
PackagingTape & Reel (TR)
FunctionTapped
Voltage - Supply3 V ~ 3.6 V
Tap Increment50nS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS1100LU 250+T
DS1100LU250+T

Purchase DELAY LINE 3V 5TAP 250NS 8-USOP - DS1100LU-250+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DELAY LINE 3V 5TAP 250NS 8-USOP - DS1100LU-250+T
DELAY LINE 3V 5TAP 250NS 8-USOP - DS1100LU-250+T

DELAY LINE 3V 5TAP 250NS 8-USOP - DS1100LU-250+T (DS1100LU-250+T-ND)

Related parts :
DELAY LINE 3V 5TAP 250NS 8-USOP - DS1100LU-250
 Order DELAY LINE 3V 5TAP 250NS 8-USOP-DS1100LU-250 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-250-ND.
DELAY LINE 3V 5TAP 250NS 8-USOP - DS1100LU-250+
 Order DELAY LINE 3V 5TAP 250NS 8-USOP-DS1100LU-250+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-250+-ND.
DELAY LINE 3V 5TAP 250NS 8-USOP - DS1100LU-250+T
 Order DELAY LINE 3V 5TAP 250NS 8-USOP-DS1100LU-250+T online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-250+T-ND.
DELAY LINE 3V 5TAP 300NS 8-USOP - DS1100LU-300
 Order DELAY LINE 3V 5TAP 300NS 8-USOP-DS1100LU-300 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-300-ND.
DELAY LINE 3V 5TAP 30NS 8-USOP - DS1100LU-30
 Order DELAY LINE 3V 5TAP 30NS 8-USOP-DS1100LU-30 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-30-ND.
DELAY LINE 3V 5TAP 25NS 8-USOP - DS1100LU-25
 Order DELAY LINE 3V 5TAP 25NS 8-USOP-DS1100LU-25 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-25-ND.
DELAY LINE 3V 5TAP 40NS 8-USOP - DS1100LU-40
 Order DELAY LINE 3V 5TAP 40NS 8-USOP-DS1100LU-40 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-40-ND.
DELAY LINE 3V 5TAP 100NS 8-USOP - DS1100LU-100
 Order DELAY LINE 3V 5TAP 100NS 8-USOP-DS1100LU-100 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-100-ND.
DELAY LINE 3V 5TAP 20NS 8-USOP - DS1100LU-20
 Order DELAY LINE 3V 5TAP 20NS 8-USOP-DS1100LU-20 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-20-ND.
DELAY LINE 3V 5TAP 50NS 8-USOP - DS1100LU-50
 Order DELAY LINE 3V 5TAP 50NS 8-USOP-DS1100LU-50 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-50-ND.
DELAY LINE 3V 5TAP 150NS 8-USOP - DS1100LU-150
 Order DELAY LINE 3V 5TAP 150NS 8-USOP-DS1100LU-150 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-150-ND.
DELAY LINE 3V 5TAP 45NS 8-USOP - DS1100LU-45
 Order DELAY LINE 3V 5TAP 45NS 8-USOP-DS1100LU-45 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-45-ND.
DELAY LINE 3V 5TAP 40NS 8-USOP - DS1100LU-40/T&R
 Order DELAY LINE 3V 5TAP 40NS 8-USOP-DS1100LU-40/T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-40/T&R-ND.
DELAY LINE 3V 5TAP 50NS 8-USOP - DS1100LU-50/T&R
 Order DELAY LINE 3V 5TAP 50NS 8-USOP-DS1100LU-50/T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-50/T&R-ND.
DELAY LINE 3V 5TAP 20NS 8-USOP - DS1100LU-20/T&R
 Order DELAY LINE 3V 5TAP 20NS 8-USOP-DS1100LU-20/T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-20/T&R-ND.