IC MONITOR TXRX OPTICAL 25-BGA - DS1852B-000+T&R - Integrated Circuits (ICs)

Digi-Key Part Number DS1852B-000+T&R-ND
Price Break
2500
Unit Price
2.14315
Extended Price
5357.88
Manufacturer Part NumberDS1852B-000+T&R
Product DescriptionIC MONITOR TXRX OPTICAL 25-BGA
Quantity Available Non-Stock
All prices are in GBP

IC MONITOR TXRX OPTICAL 25-BGA - DS1852B-000+T&R - Integrated Circuits (ICs) Details
Technical/Catalog InformationDS1852B-000+T&R
VendorDallas Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers-
TypeTransceiver
Voltage - Supply2.7 V ~ 5.5 V
Package / Case25-BGA
PackagingTape & Reel (TR)
Protocol*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS1852B 000+T&R
DS1852B000+T&R

Purchase IC MONITOR TXRX OPTICAL 25-BGA - DS1852B-000+T&R - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MONITOR TXRX OPTICAL 25-BGA - DS1852B-000+T&R
Integrated Circuits (ICs)

IC MONITOR TXRX OPTICAL 25-BGA - DS1852B-000+T&R (DS1852B-000+T&R-ND)

Related parts Integrated Circuits (ICs):
IC MONITOR TXRX OPTICAL 25-BGA - DS1852B-000
 Order IC MONITOR TXRX OPTICAL 25-BGA-DS1852B-000 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1852B-000-ND.
IC MONITOR TXRX OPTICAL 25-BGA - DS1852B-000/T&R
 Order IC MONITOR TXRX OPTICAL 25-BGA-DS1852B-000/T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1852B-000/T&R-ND.
IC MONITOR TXRX OPTICAL 25-BGA - DS1852B-000+
 Order IC MONITOR TXRX OPTICAL 25-BGA-DS1852B-000+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1852B-000+-ND.
IC MONITOR TXRX OPTICAL 25-BGA - DS1852B-000+T&R
 Order IC MONITOR TXRX OPTICAL 25-BGA-DS1852B-000+T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1852B-000+T&R-ND.
IC MONITOR TXRX OPTICAL 25-BGA - DS1852B-00C+T&R
 Order IC MONITOR TXRX OPTICAL 25-BGA-DS1852B-00C+T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1852B-00C+T&R-ND.
IC ETH TXRX T1/E1/J1 256-BGA - DS33R11+
 Order IC ETH TXRX T1/E1/J1 256-BGA-DS33R11+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS33R11+-ND.
IC MONITOR SMART BATTERY 8-SOIC - DS2438Z
 Order IC MONITOR SMART BATTERY 8-SOIC-DS2438Z online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2438Z-ND.
IC MONITOR LINE T1 28-DIP - DS2182
 Order IC MONITOR LINE T1 28-DIP-DS2182 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2182-ND.
IC MONITOR LINE T1 28-PLCC - DS2182Q
 Order IC MONITOR LINE T1 28-PLCC-DS2182Q online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2182Q-ND.
IC MONITOR LINE T1 IND 28-DIP - DS2182N
 Order IC MONITOR LINE T1 IND 28-DIP-DS2182N online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2182N-ND.
IC MONITOR LINE T1 IND 28-PLCC - DS2182QN
 Order IC MONITOR LINE T1 IND 28-PLCC-DS2182QN online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2182QN-ND.
IC CTRLR HDLC CHATEAU 256-BGA - DS3134
 Order IC CTRLR HDLC CHATEAU 256-BGA-DS3134 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3134-ND.
IC CHATEAU II/DS3134DK 256-BGA - DS3134DK
 Order IC CHATEAU II/DS3134DK 256-BGA-DS3134DK online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS3134DK-ND.
IC MONITOR SMART BATTERY 16-SSOP - DS2437S-3
 Order IC MONITOR SMART BATTERY 16-SSOP-DS2437S-3 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2437S-3-ND.
IC MONITOR SMART BATTERY 16-SSOP - DS2437S
 Order IC MONITOR SMART BATTERY 16-SSOP-DS2437S online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2437S-ND.