DELAY LINE 5TAP 3.3V 250NS 8SOIC - DS1100LZ-250+ - Integrated Circuits (ICs)

Digi-Key Part Number DS1100LZ-250+-ND
Price Break
100
Unit Price
2.1469
Extended Price
214.69
Manufacturer Part NumberDS1100LZ-250+
Product DescriptionDELAY LINE 5TAP 3.3V 250NS 8SOIC
Quantity Available Non-Stock
All prices are in GBP

DELAY LINE 5TAP 3.3V 250NS 8SOIC - DS1100LZ-250+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationDS1100LZ-250+
VendorDallas Semiconductor
CategoryIntegrated Circuits (ICs)
Delay to 1st Tap50nS
Number of Taps/Steps5
Package / Case8-SOIC
Available Total Delays250nS
Number of Independent Delays-
PackagingTube
FunctionTapped
Voltage - Supply3 V ~ 3.6 V
Tap Increment50nS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS1100LZ 250+
DS1100LZ250+

Purchase DELAY LINE 5TAP 3.3V 250NS 8SOIC - DS1100LZ-250+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DELAY LINE 5TAP 3.3V 250NS 8SOIC - DS1100LZ-250+
Integrated Circuits (ICs)

DELAY LINE 5TAP 3.3V 250NS 8SOIC - DS1100LZ-250+ (DS1100LZ-250+-ND)

Related parts Integrated Circuits (ICs):
DELAY LINE 5TAP 3.3V 250NS 8SOIC - DS1100LZ-250
 Order DELAY LINE 5TAP 3.3V 250NS 8SOIC-DS1100LZ-250 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-250-ND.
DELAY LINE 5TAP 3.3V 250NS 8SOIC - DS1100LZ-250+
 Order DELAY LINE 5TAP 3.3V 250NS 8SOIC-DS1100LZ-250+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-250+-ND.
DELAY LINE 5TAP 3.3V 500NS 8USOP - DS1100LU-500
 Order DELAY LINE 5TAP 3.3V 500NS 8USOP-DS1100LU-500 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-500-ND.
DELAY LINE 5V 10TAP 250NS 16SOIC - DS1110S-250
 Order DELAY LINE 5V 10TAP 250NS 16SOIC-DS1110S-250 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1110S-250-ND.
IC DELAY LINE 5TAP 2NS MAX 8SOIC - DS1004Z-2+
 Order IC DELAY LINE 5TAP 2NS MAX 8SOIC-DS1004Z-2+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1004Z-2+-ND.
IC DELAY LINE 5TAP 3NS MAX 8SOIC - DS1004Z-3+
 Order IC DELAY LINE 5TAP 3NS MAX 8SOIC-DS1004Z-3+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1004Z-3+-ND.
DELAY LINE 5TAP 3.3V 500NS 8USOP - DS1100LU-500+
 Order DELAY LINE 5TAP 3.3V 500NS 8USOP-DS1100LU-500+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-500+-ND.
DELAY LINE 5TAP 250NS MAX 8-SOIC - DS1100Z-250
 Order DELAY LINE 5TAP 250NS MAX 8-SOIC-DS1100Z-250 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100Z-250-ND.
DELAY LINE 5TAP 250NS MAX 16SOIC - DS1005S-250
 Order DELAY LINE 5TAP 250NS MAX 16SOIC-DS1005S-250 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1005S-250-ND.
DELAY LINE 5TAP 250NS MAX 8-USOP - DS1100U-250
 Order DELAY LINE 5TAP 250NS MAX 8-USOP-DS1100U-250 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-250-ND.
DELAY LINE 5TAP 250NS MAX 8-DIP - DS1100M-250
 Order DELAY LINE 5TAP 250NS MAX 8-DIP-DS1100M-250 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100M-250-ND.
DELAY LINE 5TAP 250NS MAX 8-DIP - DS1005M-250
 Order DELAY LINE 5TAP 250NS MAX 8-DIP-DS1005M-250 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1005M-250-ND.
DELAY LINE 5TAP 250NS MAX 8-SOIC - DS1100Z-250/T&R
 Order DELAY LINE 5TAP 250NS MAX 8-SOIC-DS1100Z-250/T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100Z-250/T&R-ND.
DELAY LINE 5TAP 250NS MAX 8-USOP - DS1100U-250/T&R
 Order DELAY LINE 5TAP 250NS MAX 8-USOP-DS1100U-250/T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-250/T&R-ND.
DELAY LINE 5TAP 250NS MAX 16SOIC - DS1005S-250/T&R
 Order DELAY LINE 5TAP 250NS MAX 16SOIC-DS1005S-250/T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1005S-250/T&R-ND.