DELAY LINE 3V 5TAP 45NS 8-SOIC - DS1100LZ-45+ - Integrated Circuits (ICs)

Digi-Key Part Number DS1100LZ-45+-ND
Price Break
100
Unit Price
1.7891
Extended Price
178.91
Manufacturer Part NumberDS1100LZ-45+
Product DescriptionDELAY LINE 3V 5TAP 45NS 8-SOIC
Quantity Available 0
All prices are in GBP

DELAY LINE 3V 5TAP 45NS 8-SOIC - DS1100LZ-45+ - Integrated Circuits (ICs) Details
Technical/Catalog InformationDS1100LZ-45+
VendorDallas Semiconductor
CategoryIntegrated Circuits (ICs)
Delay to 1st Tap9nS
Number of Taps/Steps5
Package / Case8-SOIC
Available Total Delays45nS
Number of Independent Delays-
PackagingTube
FunctionTapped
Voltage - Supply3 V ~ 3.6 V
Tap Increment9nS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS1100LZ 45+
DS1100LZ45+

Purchase DELAY LINE 3V 5TAP 45NS 8-SOIC - DS1100LZ-45+ - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DELAY LINE 3V 5TAP 45NS 8-SOIC - DS1100LZ-45+
Integrated Circuits (ICs)

DELAY LINE 3V 5TAP 45NS 8-SOIC - DS1100LZ-45+ (DS1100LZ-45+-ND)

Related parts Integrated Circuits (ICs):
DELAY LINE 3V 5TAP 45NS 8-SOIC - DS1100LZ-45
 Order DELAY LINE 3V 5TAP 45NS 8-SOIC-DS1100LZ-45 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-45-ND.
DELAY LINE 3V 5TAP 45NS 8-SOIC - DS1100LZ-45/T&R
 Order DELAY LINE 3V 5TAP 45NS 8-SOIC-DS1100LZ-45/T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-45/T&R-ND.
DELAY LINE 3V 5TAP 45NS 8-SOIC - DS1100LZ-45+
 Order DELAY LINE 3V 5TAP 45NS 8-SOIC-DS1100LZ-45+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-45+-ND.
DELAY LINE 3V 5TAP 45NS 8-SOIC - DS1100LZ-45+T
 Order DELAY LINE 3V 5TAP 45NS 8-SOIC-DS1100LZ-45+T online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-45+T-ND.
DELAY LINE 3V 5TAP 45NS 8-USOP - DS1100LU-45
 Order DELAY LINE 3V 5TAP 45NS 8-USOP-DS1100LU-45 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LU-45-ND.
DELAY LINE 3V 5TAP 60NS 8-SOIC - DS1100LZ-60
 Order DELAY LINE 3V 5TAP 60NS 8-SOIC-DS1100LZ-60 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-60-ND.
DELAY LINE 3V 5TAP 50NS 8-SOIC - DS1100LZ-50
 Order DELAY LINE 3V 5TAP 50NS 8-SOIC-DS1100LZ-50 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-50-ND.
DELAY LINE 3V 5TAP 75NS 8-SOIC - DS1100LZ-75
 Order DELAY LINE 3V 5TAP 75NS 8-SOIC-DS1100LZ-75 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-75-ND.
DELAY LINE 3V 5TAP 35NS 8-SOIC - DS1100LZ-35
 Order DELAY LINE 3V 5TAP 35NS 8-SOIC-DS1100LZ-35 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-35-ND.
DELAY LINE 3V 5TAP 100NS 8-SOIC - DS1100LZ-100
 Order DELAY LINE 3V 5TAP 100NS 8-SOIC-DS1100LZ-100 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-100-ND.
DELAY LINE 3V 5TAP 40NS 8-SOIC - DS1100LZ-40
 Order DELAY LINE 3V 5TAP 40NS 8-SOIC-DS1100LZ-40 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-40-ND.
DELAY LINE 3V 5TAP 300NS 8-SOIC - DS1100LZ-300
 Order DELAY LINE 3V 5TAP 300NS 8-SOIC-DS1100LZ-300 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-300-ND.
DELAY LINE 3V 5TAP 150NS 8-SOIC - DS1100LZ-150
 Order DELAY LINE 3V 5TAP 150NS 8-SOIC-DS1100LZ-150 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-150-ND.
DELAY LINE 3V 5TAP 30NS 8-SOIC - DS1100LZ-30
 Order DELAY LINE 3V 5TAP 30NS 8-SOIC-DS1100LZ-30 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-30-ND.
DELAY LINE 3V 5TAP 125NS 8-SOIC - DS1100LZ-125
 Order DELAY LINE 3V 5TAP 125NS 8-SOIC-DS1100LZ-125 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100LZ-125-ND.