CONN SKT COMBO-D 16-20AWG CRIMP - 132C11019X - Connectors

Digi-Key Part Number 626-1152-ND
Price Break
1
10
100
500
1000
Unit Price
1.58
1.035
0.8378
0.7392
0.70224
Extended Price
1.58
10.35
83.78
369.60
702.24
Manufacturer Part Number132C11019X
Product DescriptionCONN SKT COMBO-D 16-20AWG CRIMP
Quantity Available 0
All prices are in GBP

CONN SKT COMBO-D 16-20AWG CRIMP - 132C11019X - Connectors Details
Technical/Catalog Information132C11019X
VendorConec
CategoryConnectors
Pin or SocketSocket
Contact FinishGold, 30µin (0.76µm)
Gauge/AWG16-20 AWG
Contact TerminationCrimp
PackagingBulk
Series132C
TypePower
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 132C11019X
132C11019X
626 1152 ND
6261152ND
626-1152

Purchase CONN SKT COMBO-D 16-20AWG CRIMP - 132C11019X - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN SKT COMBO-D 16-20AWG CRIMP - 132C11019X
Connectors

CONN SKT COMBO-D 16-20AWG CRIMP - 132C11019X (626-1152-ND)

Related parts Connectors:
CONN SKT COMBO-D 16-20AWG CRIMP - 132C11019X
 Order CONN SKT COMBO-D 16-20AWG CRIMP-132C11019X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1152-ND.
CONN PIN COMBO-D 16-20AWG CRIMP - 131C11019X
 Order CONN PIN COMBO-D 16-20AWG CRIMP-131C11019X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1148-ND.
CONN PIN COMBO-D 16-20AWG SOLDER - 131C10019X
 Order CONN PIN COMBO-D 16-20AWG SOLDER-131C10019X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1140-ND.
CONN SOCKET COMBO-D 16-20AWG SLD - 132C10019X
 Order CONN SOCKET COMBO-D 16-20AWG SLD-132C10019X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1144-ND.
CONN SKT COMBO-D 12-14AWG CRIMP - 132C11029X
 Order CONN SKT COMBO-D 12-14AWG CRIMP-132C11029X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1153-ND.
CONN SKT COMBO-D 10-12AWG CRIMP - 132C11039X
 Order CONN SKT COMBO-D 10-12AWG CRIMP-132C11039X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1154-ND.
CONN SKT COMBO-D 8-10AWG CRIMP - 132C11049X
 Order CONN SKT COMBO-D 8-10AWG CRIMP-132C11049X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1155-ND.
CONN PIN 16-20AWG CRIMP SILVER - JRC-PC-112
 Order CONN PIN 16-20AWG CRIMP SILVER-JRC-PC-112 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1032-ND.
CONN PIN 16-20AWG CRIMP SILVER - JRC-PC-212
 Order CONN PIN 16-20AWG CRIMP SILVER-JRC-PC-212 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1032TR-ND.
CONN SOCKET 16-20AWG CRIMP SILVR - JRC-SC-212
 Order CONN SOCKET 16-20AWG CRIMP SILVR-JRC-SC-212 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1033TR-ND.
CONN PIN 16-20AWG CRIMP SILVER - JRC-PC-212
 Order CONN PIN 16-20AWG CRIMP SILVER-JRC-PC-212 online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR1032CT-ND.
CONN SOCKET 16-20AWG CRIMP SILVR - JRC-SC-212
 Order CONN SOCKET 16-20AWG CRIMP SILVR-JRC-SC-212 online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR1033CT-ND.
CONN PIN COMBO-D 12-14AWG CRIMP - 131C11029X
 Order CONN PIN COMBO-D 12-14AWG CRIMP-131C11029X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1149-ND.
CONN PIN COMBO-D 10-12AWG CRIMP - 131C11039X
 Order CONN PIN COMBO-D 10-12AWG CRIMP-131C11039X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1150-ND.
CONN PIN COMBO-D 8-10AWG CRIMP - 131C11049X
 Order CONN PIN COMBO-D 8-10AWG CRIMP-131C11049X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1151-ND.