CONN DSUB 15POS PLUG SOLDER - 163A11279X - Connectors

Digi-Key Part Number 626-1037-ND
Price Break
1
10
100
500
1000
Unit Price
2.4
1.651
1.3455
1.19688
1.15562
Extended Price
2.40
16.51
134.55
598.44
1155.62
Manufacturer Part Number163A11279X
Product DescriptionCONN DSUB 15POS PLUG SOLDER
Quantity Available 80
All prices are in GBP

CONN DSUB 15POS PLUG SOLDER - 163A11279X - Connectors Details
Technical/Catalog Information163A11279X
VendorConec
CategoryConnectors
Connector Shell Size*
Connector TypePlug, Male Pins
Contact FinishGold, 8µin (0.20µm)
Features-
Flange FeatureMating Side (4-40)
Mounting TypeFree Hanging (In-Line), Solder Cup
Number of Positions15
Number of Rows2
Names, Registered & Trademark Names163A
TypeDB15
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 163A11279X
163A11279X
626 1037 ND
6261037ND
626-1037

Purchase CONN DSUB 15POS PLUG SOLDER - 163A11279X - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DSUB 15POS PLUG SOLDER - 163A11279X
Connectors

CONN DSUB 15POS PLUG SOLDER - 163A11279X (626-1037-ND)

Related parts Connectors:
CONN DSUB 15POS PLUG SOLDER - 163A11279X
 Order CONN DSUB 15POS PLUG SOLDER-163A11279X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1037-ND.
CONN DSUB 15POS PLUG SOLDER - 163A11079X
 Order CONN DSUB 15POS PLUG SOLDER-163A11079X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1027-ND.
CONN DSUB POWER PLUG 3W3 A - DA3W3PA00LF
 Order CONN DSUB POWER PLUG 3W3 A-DA3W3PA00LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1514-ND.
CONN DSUB POWER PLUG 7W2 A - DA7W2PA00LF
 Order CONN DSUB POWER PLUG 7W2 A-DA7W2PA00LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1516-ND.
CONN DSUB POWER PLUG 5W5 B - DB5W5PA00LF
 Order CONN DSUB POWER PLUG 5W5 B-DB5W5PA00LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1520-ND.
CONN DSUB POWER PLUG 8W8 C - DC8W8PA00LF
 Order CONN DSUB POWER PLUG 8W8 C-DC8W8PA00LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1522-ND.
CONN DSUB COMBO 2POS 2W2C PLUG - 302W2CPXX99A10X
 Order CONN DSUB COMBO 2POS 2W2C PLUG-302W2CPXX99A10X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1094-ND.
CONN DSUB COMBO 17POS 17W2 PLUG - 3017W2PCM99A10X
 Order CONN DSUB COMBO 17POS 17W2 PLUG-3017W2PCM99A10X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1122-ND.
CONN DSUB COMBO 21POS 21WA4 PLUG - 321WA4PCM99A10X
 Order CONN DSUB COMBO 21POS 21WA4 PLUG-321WA4PCM99A10X online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1134-ND.
CONN TERM BLOCK PLUG 2POS 5MM - 1754449
 Order CONN TERM BLOCK PLUG 2POS 5MM-1754449 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1000-ND.
CONN TERM BLOCK PLUG 3POS 5MM - 1754465
 Order CONN TERM BLOCK PLUG 3POS 5MM-1754465 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1001-ND.
CONN TERM BLOCK PLUG 4POS 5MM - 1754481
 Order CONN TERM BLOCK PLUG 4POS 5MM-1754481 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1002-ND.
CONN TERM BLOCK PLUG 5POS 5.08MM - 1757048
 Order CONN TERM BLOCK PLUG 5POS 5.08MM-1757048 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1014-ND.
CONN TERM BLOCK PLUG 8POS 5.08MM - 1757077
 Order CONN TERM BLOCK PLUG 8POS 5.08MM-1757077 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1017-ND.
CONN UHF PLUG SOLDER PL-259 - CP-AD-250
 Order CONN UHF PLUG SOLDER PL-259-CP-AD-250 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1010-ND.