RES 820K OHM 1/20W 5% 0201 SMD - MCR006YZPJ824 - Resistors

Digi-Key Part Number RHM820KAGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00535
0.00475
0.00416
0.00356
0.00297
0.00297
Extended Price
80.25
142.50
312.00
373.80
757.35
1514.70
Manufacturer Part NumberMCR006YZPJ824
Product DescriptionRES 820K OHM 1/20W 5% 0201 SMD
Quantity Available 30000
All prices are in GBP

RES 820K OHM 1/20W 5% 0201 SMD - MCR006YZPJ824 - Resistors Details
Technical/Catalog InformationMCR006YZPJ824
VendorRohm
CategoryResistors
Resistance In Ohms820K
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ824
MCR006YZPJ824
RHM820KAGTR ND
RHM820KAGTRND
RHM820KAGTR

Purchase RES 820K OHM 1/20W 5% 0201 SMD - MCR006YZPJ824 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 820K OHM 1/20W 5% 0201 SMD - MCR006YZPJ824
Resistors

RES 820K OHM 1/20W 5% 0201 SMD - MCR006YZPJ824 (RHM820KAGTR-ND)

Related parts Resistors:
RES 820K OHM 1/20W 5% 0201 SMD - MCR006YZPJ824
 Order RES 820K OHM 1/20W 5% 0201 SMD-MCR006YZPJ824 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM820KAGTR-ND.
RES 820K OHM 1/20W 5% 0201 SMD - MCR006YZPJ824
 Order RES 820K OHM 1/20W 5% 0201 SMD-MCR006YZPJ824 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM820KAGCT-ND.
RES 820K OHM 1/20W 5% 0201 SMD - MCR006YZPJ824
 Order RES 820K OHM 1/20W 5% 0201 SMD-MCR006YZPJ824 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM820KAGDKR-ND.
RES 820K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ824C
 Order RES 820K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ824C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P820KAGTR-ND.
RES 820K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ824C
 Order RES 820K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ824C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KAGCT-ND.
RES 820K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ824C
 Order RES 820K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ824C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P820KAGDKR-ND.
RES 820K OHM 1/20W 5% 0201 SMD - CRCW0201820KJNED
 Order RES 820K OHM 1/20W 5% 0201 SMD-CRCW0201820KJNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-820KAGTR-ND.
RES 820K OHM 1/20W 5% 0201 SMD - CRCW0201820KJNED
 Order RES 820K OHM 1/20W 5% 0201 SMD-CRCW0201820KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KAGCT-ND.
RES 820K OHM 1/20W 5% 0201 SMD - CRCW0201820KJNED
 Order RES 820K OHM 1/20W 5% 0201 SMD-CRCW0201820KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KAGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - MCR006YZPJ114
 Order RES 110K OHM 1/20W 5% 0201 SMD-MCR006YZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KAGTR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MAGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
 Order RES 120 OHM 1/20W 5% 0201 SMD-MCR006YZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.