RES 75K OHM 1/20W 5% 0201 SMD - MCR006YZPJ753 - Resistors

Digi-Key Part Number RHM75KAGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00495
0.0044
0.00385
0.0033
0.00275
0.00275
Extended Price
74.25
132.00
288.75
346.50
701.25
1402.50
Manufacturer Part NumberMCR006YZPJ753
Product DescriptionRES 75K OHM 1/20W 5% 0201 SMD
Quantity Available 15000
All prices are in GBP

RES 75K OHM 1/20W 5% 0201 SMD - MCR006YZPJ753 - Resistors Details
Technical/Catalog InformationMCR006YZPJ753
VendorRohm
CategoryResistors
Resistance In Ohms75.0K
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ753
MCR006YZPJ753
RHM75KAGTR ND
RHM75KAGTRND
RHM75KAGTR

Purchase RES 75K OHM 1/20W 5% 0201 SMD - MCR006YZPJ753 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 75K OHM 1/20W 5% 0201 SMD - MCR006YZPJ753
Resistors

RES 75K OHM 1/20W 5% 0201 SMD - MCR006YZPJ753 (RHM75KAGTR-ND)

Related parts Resistors:
RES 75K OHM 1/20W 5% 0201 SMD - MCR006YZPJ753
 Order RES 75K OHM 1/20W 5% 0201 SMD-MCR006YZPJ753 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM75KAGTR-ND.
RES 75K OHM 1/20W 5% 0201 SMD - MCR006YZPJ753
 Order RES 75K OHM 1/20W 5% 0201 SMD-MCR006YZPJ753 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM75KAGCT-ND.
RES 75K OHM 1/20W 5% 0201 SMD - MCR006YZPJ753
 Order RES 75K OHM 1/20W 5% 0201 SMD-MCR006YZPJ753 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM75KAGDKR-ND.
RES 7.5K OHM 1/20W 5% 0201 SMD - MCR006YZPJ752
 Order RES 7.5K OHM 1/20W 5% 0201 SMD-MCR006YZPJ752 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM7.5KAGTR-ND.
RES 7.5K OHM 1/20W 5% 0201 SMD - MCR006YZPJ752
 Order RES 7.5K OHM 1/20W 5% 0201 SMD-MCR006YZPJ752 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM7.5KAGCT-ND.
RES 7.5K OHM 1/20W 5% 0201 SMD - MCR006YZPJ752
 Order RES 7.5K OHM 1/20W 5% 0201 SMD-MCR006YZPJ752 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM7.5KAGDKR-ND.
RES 7.5K OHM 1/20W 5% 0201 SMD - CRCW02017K50JNED
 Order RES 7.5K OHM 1/20W 5% 0201 SMD-CRCW02017K50JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02017K50JNED-ND.
RES 75K OHM 1/20W 5% 0201 SMD - CRCW020175K0JNED
 Order RES 75K OHM 1/20W 5% 0201 SMD-CRCW020175K0JNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020175K0JNED-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - MCR006YZPJ114
 Order RES 110K OHM 1/20W 5% 0201 SMD-MCR006YZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KAGTR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MAGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
 Order RES 120 OHM 1/20W 5% 0201 SMD-MCR006YZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.
RES 13 OHM 1/20W 5% 0201 SMD - MCR006YZPJ130
 Order RES 13 OHM 1/20W 5% 0201 SMD-MCR006YZPJ130 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM13AGTR-ND.