RES 5.6 OHM 1/20W 5% 0201 SMD - MCR006YZPJ5R6 - Resistors

Digi-Key Part Number RHM5.6AGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00554
0.00493
0.00431
0.0037
0.00308
0.00308
Extended Price
83.10
147.90
323.25
388.50
785.40
1570.80
Manufacturer Part NumberMCR006YZPJ5R6
Product DescriptionRES 5.6 OHM 1/20W 5% 0201 SMD
Quantity Available 0
All prices are in GBP

RES 5.6 OHM 1/20W 5% 0201 SMD - MCR006YZPJ5R6 - Resistors Details
Technical/Catalog InformationMCR006YZPJ5R6
VendorRohm
CategoryResistors
Resistance In Ohms5.60
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ5R6
MCR006YZPJ5R6
RHM5 6AGTR ND
RHM56AGTRND
RHM5.6AGTR

Purchase RES 5.6 OHM 1/20W 5% 0201 SMD - MCR006YZPJ5R6 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.6 OHM 1/20W 5% 0201 SMD - MCR006YZPJ5R6
Resistors

RES 5.6 OHM 1/20W 5% 0201 SMD - MCR006YZPJ5R6 (RHM5.6AGTR-ND)

Related parts Resistors:
RES 5.6 OHM 1/20W 5% 0201 SMD - MCR006YZPJ5R6
 Order RES 5.6 OHM 1/20W 5% 0201 SMD-MCR006YZPJ5R6 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM5.6AGTR-ND.
RES 5.6 OHM 1/20W 5% 0201 SMD - MCR006YZPJ5R6
 Order RES 5.6 OHM 1/20W 5% 0201 SMD-MCR006YZPJ5R6 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.6AGCT-ND.
RES 5.6 OHM 1/20W 5% 0201 SMD - MCR006YZPJ5R6
 Order RES 5.6 OHM 1/20W 5% 0201 SMD-MCR006YZPJ5R6 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.6AGDKR-ND.
RES 5.6K OHM 1/20W 5% 0201 SMD - MCR006YZPJ562
 Order RES 5.6K OHM 1/20W 5% 0201 SMD-MCR006YZPJ562 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.6KAGDKR-ND.
RES 5.6M OHM 1/20W 5% 0201 SMD - MCR006YZPJ565
 Order RES 5.6M OHM 1/20W 5% 0201 SMD-MCR006YZPJ565 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.6MAGDKR-ND.
RES 510 OHM 1/20W 5% 0201 SMD - MCR006YZPJ511
 Order RES 510 OHM 1/20W 5% 0201 SMD-MCR006YZPJ511 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510AGDKR-ND.
RES 510K OHM 1/20W 5% 0201 SMD - MCR006YZPJ514
 Order RES 510K OHM 1/20W 5% 0201 SMD-MCR006YZPJ514 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510KAGDKR-ND.
RES 51 OHM 1/20W 5% 0201 SMD - MCR006YZPJ510
 Order RES 51 OHM 1/20W 5% 0201 SMD-MCR006YZPJ510 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51AGDKR-ND.
RES 51K OHM 1/20W 5% 0201 SMD - MCR006YZPJ513
 Order RES 51K OHM 1/20W 5% 0201 SMD-MCR006YZPJ513 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51KAGDKR-ND.
RES 560 OHM 1/20W 5% 0201 SMD - MCR006YZPJ561
 Order RES 560 OHM 1/20W 5% 0201 SMD-MCR006YZPJ561 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560AGDKR-ND.
RES 560K OHM 1/20W 5% 0201 SMD - MCR006YZPJ564
 Order RES 560K OHM 1/20W 5% 0201 SMD-MCR006YZPJ564 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560KAGDKR-ND.
RES 56 OHM 1/20W 5% 0201 SMD - MCR006YZPJ560
 Order RES 56 OHM 1/20W 5% 0201 SMD-MCR006YZPJ560 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM56AGDKR-ND.
RES 56K OHM 1/20W 5% 0201 SMD - MCR006YZPJ563
 Order RES 56K OHM 1/20W 5% 0201 SMD-MCR006YZPJ563 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM56KAGDKR-ND.
RES 6.2K OHM 1/20W 5% 0201 SMD - MCR006YZPJ622
 Order RES 6.2K OHM 1/20W 5% 0201 SMD-MCR006YZPJ622 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM6.2KAGDKR-ND.
RES 6.2M OHM 1/20W 5% 0201 SMD - MCR006YZPJ625
 Order RES 6.2M OHM 1/20W 5% 0201 SMD-MCR006YZPJ625 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM6.2MAGDKR-ND.