RES 5.6M OHM 1/20W 5% 0201 SMD - MCR006YZPJ565

Digi-Key Part Number RHM5.6MAGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00495
0.0044
0.00385
0.0033
0.00275
0.00275
Extended Price
74.25
132.00
288.75
346.50
701.25
1402.50
Manufacturer Part NumberMCR006YZPJ565
Product DescriptionRES 5.6M OHM 1/20W 5% 0201 SMD
Quantity Available 15000
All prices are in GBP

RES 5.6M OHM 1/20W 5% 0201 SMD - MCR006YZPJ565 Details
Technical/Catalog InformationMCR006YZPJ565
VendorRohm
CategoryResistors
Resistance In Ohms5.60M
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ565
MCR006YZPJ565
RHM5 6MAGTR ND
RHM56MAGTRND
RHM5.6MAGTR

Purchase RES 5.6M OHM 1/20W 5% 0201 SMD - MCR006YZPJ565
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.6M OHM 1/20W 5% 0201 SMD - MCR006YZPJ565
RES 5.6M OHM 1/20W 5% 0201 SMD - MCR006YZPJ565

RES 5.6M OHM 1/20W 5% 0201 SMD - MCR006YZPJ565 (RHM5.6MAGTR-ND)

Related parts:
RES 5.6M OHM 1/20W 5% 0201 SMD - MCR006YZPJ565
 Order RES 5.6M OHM 1/20W 5% 0201 SMD-MCR006YZPJ565 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM5.6MAGTR-ND.
RES 5.6M OHM 1/20W 5% 0201 SMD - MCR006YZPJ565
 Order RES 5.6M OHM 1/20W 5% 0201 SMD-MCR006YZPJ565 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.6MAGCT-ND.
RES 5.6M OHM 1/20W 5% 0201 SMD - MCR006YZPJ565
 Order RES 5.6M OHM 1/20W 5% 0201 SMD-MCR006YZPJ565 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.6MAGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0AGDKR-ND.
RES 1.0K OHM 1/20W 5% 0201 SMD - MCR006YZPJ102
 Order RES 1.0K OHM 1/20W 5% 0201 SMD-MCR006YZPJ102 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.0KAGDKR-ND.
RES 1.1K OHM 1/20W 5% 0201 SMD - MCR006YZPJ112
 Order RES 1.1K OHM 1/20W 5% 0201 SMD-MCR006YZPJ112 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1KAGDKR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.1MAGDKR-ND.
RES 1.2K OHM 1/20W 5% 0201 SMD - MCR006YZPJ122
 Order RES 1.2K OHM 1/20W 5% 0201 SMD-MCR006YZPJ122 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2KAGDKR-ND.
RES 1.2M OHM 1/20W 5% 0201 SMD - MCR006YZPJ125
 Order RES 1.2M OHM 1/20W 5% 0201 SMD-MCR006YZPJ125 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2MAGDKR-ND.
RES 1.3K OHM 1/20W 5% 0201 SMD - MCR006YZPJ132
 Order RES 1.3K OHM 1/20W 5% 0201 SMD-MCR006YZPJ132 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.3KAGDKR-ND.
RES 1.3M OHM 1/20W 5% 0201 SMD - MCR006YZPJ135
 Order RES 1.3M OHM 1/20W 5% 0201 SMD-MCR006YZPJ135 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.3MAGDKR-ND.
RES 1.5K OHM 1/20W 5% 0201 SMD - MCR006YZPJ152
 Order RES 1.5K OHM 1/20W 5% 0201 SMD-MCR006YZPJ152 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.5KAGDKR-ND.
RES 1.5M OHM 1/20W 5% 0201 SMD - MCR006YZPJ155
 Order RES 1.5M OHM 1/20W 5% 0201 SMD-MCR006YZPJ155 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.5MAGDKR-ND.
RES 1.6K OHM 1/20W 5% 0201 SMD - MCR006YZPJ162
 Order RES 1.6K OHM 1/20W 5% 0201 SMD-MCR006YZPJ162 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6KAGDKR-ND.
RES 1.6M OHM 1/20W 5% 0201 SMD - MCR006YZPJ165
 Order RES 1.6M OHM 1/20W 5% 0201 SMD-MCR006YZPJ165 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.6MAGDKR-ND.