RES 390 OHM 1/20W 5% 0201 SMD - MCR006YZPJ391 - Resistors

Digi-Key Part Number RHM390AGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00495
0.0044
0.00385
0.0033
0.00275
0.00275
Extended Price
74.25
132.00
288.75
346.50
701.25
1402.50
Manufacturer Part NumberMCR006YZPJ391
Product DescriptionRES 390 OHM 1/20W 5% 0201 SMD
Quantity Available 15000
All prices are in GBP

RES 390 OHM 1/20W 5% 0201 SMD - MCR006YZPJ391 - Resistors Details
Technical/Catalog InformationMCR006YZPJ391
VendorRohm
CategoryResistors
Resistance In Ohms390
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ391
MCR006YZPJ391
RHM390AGTR ND
RHM390AGTRND
RHM390AGTR

Purchase RES 390 OHM 1/20W 5% 0201 SMD - MCR006YZPJ391 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 390 OHM 1/20W 5% 0201 SMD - MCR006YZPJ391
Resistors

RES 390 OHM 1/20W 5% 0201 SMD - MCR006YZPJ391 (RHM390AGTR-ND)

Related parts Resistors:
RES 390 OHM 1/20W 5% 0201 SMD - MCR006YZPJ391
 Order RES 390 OHM 1/20W 5% 0201 SMD-MCR006YZPJ391 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM390AGTR-ND.
RES 390 OHM 1/20W 5% 0201 SMD - MCR006YZPJ391
 Order RES 390 OHM 1/20W 5% 0201 SMD-MCR006YZPJ391 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390AGCT-ND.
RES 390 OHM 1/20W 5% 0201 SMD - MCR006YZPJ391
 Order RES 390 OHM 1/20W 5% 0201 SMD-MCR006YZPJ391 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM390AGDKR-ND.
RES 390 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ391C
 Order RES 390 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ391C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390AGTR-ND.
RES 390 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ391C
 Order RES 390 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ391C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390AGCT-ND.
RES 390 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ391C
 Order RES 390 OHM 1/20W 5% 0201 SMD-ERJ-1GEJ391C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390AGDKR-ND.
RES 390 OHM 1/20W 5% 0201 SMD - CRCW0201390RJNED
 Order RES 390 OHM 1/20W 5% 0201 SMD-CRCW0201390RJNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201390RJNED-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - MCR006YZPJ114
 Order RES 110K OHM 1/20W 5% 0201 SMD-MCR006YZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KAGTR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MAGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
 Order RES 120 OHM 1/20W 5% 0201 SMD-MCR006YZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.
RES 13 OHM 1/20W 5% 0201 SMD - MCR006YZPJ130
 Order RES 13 OHM 1/20W 5% 0201 SMD-MCR006YZPJ130 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM13AGTR-ND.
RES 13K OHM 1/20W 5% 0201 SMD - MCR006YZPJ133
 Order RES 13K OHM 1/20W 5% 0201 SMD-MCR006YZPJ133 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM13KAGTR-ND.