RES 360 OHM 1/20W 5% 0201 SMD - MCR006YZPJ361 - Resistors

Digi-Key Part Number RHM360AGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00554
0.00493
0.00431
0.0037
0.00308
0.00308
Extended Price
83.10
147.90
323.25
388.50
785.40
1570.80
Manufacturer Part NumberMCR006YZPJ361
Product DescriptionRES 360 OHM 1/20W 5% 0201 SMD
Quantity Available 15000
All prices are in GBP

RES 360 OHM 1/20W 5% 0201 SMD - MCR006YZPJ361 - Resistors Details
Technical/Catalog InformationMCR006YZPJ361
VendorRohm
CategoryResistors
Resistance In Ohms360
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ361
MCR006YZPJ361
RHM360AGTR ND
RHM360AGTRND
RHM360AGTR

Purchase RES 360 OHM 1/20W 5% 0201 SMD - MCR006YZPJ361 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 360 OHM 1/20W 5% 0201 SMD - MCR006YZPJ361
Resistors

RES 360 OHM 1/20W 5% 0201 SMD - MCR006YZPJ361 (RHM360AGTR-ND)

Related parts Resistors:
RES 360 OHM 1/20W 5% 0201 SMD - MCR006YZPJ361
 Order RES 360 OHM 1/20W 5% 0201 SMD-MCR006YZPJ361 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM360AGTR-ND.
RES 360 OHM 1/20W 5% 0201 SMD - MCR006YZPJ361
 Order RES 360 OHM 1/20W 5% 0201 SMD-MCR006YZPJ361 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360AGCT-ND.
RES 360 OHM 1/20W 5% 0201 SMD - MCR006YZPJ361
 Order RES 360 OHM 1/20W 5% 0201 SMD-MCR006YZPJ361 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360AGDKR-ND.
RES 360 OHM 1/20W 5% 0201 SMD - CRCW0201360RJNED
 Order RES 360 OHM 1/20W 5% 0201 SMD-CRCW0201360RJNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201360RJNED-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - MCR006YZPJ114
 Order RES 110K OHM 1/20W 5% 0201 SMD-MCR006YZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KAGTR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MAGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
 Order RES 120 OHM 1/20W 5% 0201 SMD-MCR006YZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.
RES 13 OHM 1/20W 5% 0201 SMD - MCR006YZPJ130
 Order RES 13 OHM 1/20W 5% 0201 SMD-MCR006YZPJ130 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM13AGTR-ND.
RES 13K OHM 1/20W 5% 0201 SMD - MCR006YZPJ133
 Order RES 13K OHM 1/20W 5% 0201 SMD-MCR006YZPJ133 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM13KAGTR-ND.
RES 130K OHM 1/20W 5% 0201 SMD - MCR006YZPJ134
 Order RES 130K OHM 1/20W 5% 0201 SMD-MCR006YZPJ134 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM130KAGTR-ND.
RES 1.3M OHM 1/20W 5% 0201 SMD - MCR006YZPJ135
 Order RES 1.3M OHM 1/20W 5% 0201 SMD-MCR006YZPJ135 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.3MAGTR-ND.
RES 16 OHM 1/20W 5% 0201 SMD - MCR006YZPJ160
 Order RES 16 OHM 1/20W 5% 0201 SMD-MCR006YZPJ160 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM16AGTR-ND.