RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334 - Resistors

Digi-Key Part Number RHM330KAGTR-ND
Price Break
15000
30000
75000
105000
255000
510000
Unit Price
0.00554
0.00493
0.00431
0.0037
0.00308
0.00308
Extended Price
83.10
147.90
323.25
388.50
785.40
1570.80
Manufacturer Part NumberMCR006YZPJ334
Product DescriptionRES 330K OHM 1/20W 5% 0201 SMD
Quantity Available 15000
All prices are in GBP

RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334 - Resistors Details
Technical/Catalog InformationMCR006YZPJ334
VendorRohm
CategoryResistors
Resistance In Ohms330K
Power (Watts)0.05W, 1/20W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0201 (0603 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working25V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCR006YZPJ334
MCR006YZPJ334
RHM330KAGTR ND
RHM330KAGTRND
RHM330KAGTR

Purchase RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334
Resistors

RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334 (RHM330KAGTR-ND)

Related parts Resistors:
RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334
 Order RES 330K OHM 1/20W 5% 0201 SMD-MCR006YZPJ334 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM330KAGTR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334
 Order RES 330K OHM 1/20W 5% 0201 SMD-MCR006YZPJ334 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM330KAGCT-ND.
RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334
 Order RES 330K OHM 1/20W 5% 0201 SMD-MCR006YZPJ334 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM330KAGDKR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ334C
 Order RES 330K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ334C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P330KAGTR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ334C
 Order RES 330K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ334C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KAGCT-ND.
RES 330K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ334C
 Order RES 330K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ334C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KAGDKR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - CRCW0201330KJNED
 Order RES 330K OHM 1/20W 5% 0201 SMD-CRCW0201330KJNED online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-330KAGTR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - CRCW0201330KJNED
 Order RES 330K OHM 1/20W 5% 0201 SMD-CRCW0201330KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330KAGCT-ND.
RES 330K OHM 1/20W 5% 0201 SMD - CRCW0201330KJNED
 Order RES 330K OHM 1/20W 5% 0201 SMD-CRCW0201330KJNED online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330KAGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
 Order RES 0.0 OHM 1/20W 5% 0201 SMD-MCR006YZPJ000 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 11 OHM 1/20W 5% 0201 SMD - MCR006YZPJ110
 Order RES 11 OHM 1/20W 5% 0201 SMD-MCR006YZPJ110 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11AGTR-ND.
RES 11K OHM 1/20W 5% 0201 SMD - MCR006YZPJ113
 Order RES 11K OHM 1/20W 5% 0201 SMD-MCR006YZPJ113 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM11KAGTR-ND.
RES 110K OHM 1/20W 5% 0201 SMD - MCR006YZPJ114
 Order RES 110K OHM 1/20W 5% 0201 SMD-MCR006YZPJ114 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM110KAGTR-ND.
RES 1.1M OHM 1/20W 5% 0201 SMD - MCR006YZPJ115
 Order RES 1.1M OHM 1/20W 5% 0201 SMD-MCR006YZPJ115 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.1MAGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
 Order RES 120 OHM 1/20W 5% 0201 SMD-MCR006YZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.