CONN MEMORY CARD RS-MMC 7POS SMD - 500990-0700

Digi-Key Part Number WM23956CT-ND
Price Break
1
25
100
250
500
Unit Price
2.77
2.5348
2.3765
2.13884
1.82196
Extended Price
2.77
63.37
237.65
534.71
910.98
Manufacturer Part Number500990-0700
Product DescriptionCONN MEMORY CARD RS-MMC 7POS SMD
Quantity Available 0
All prices are in GBP

CONN MEMORY CARD RS-MMC 7POS SMD - 500990-0700 Details
Technical/Catalog Information500990-0700
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
Number of Contacts7
Connector TypeConnector, No Accessories
Mounting TypeSurface Mount
Memory Type*
Fastening Type*
PackagingCut Tape (CT)
Ejector TypeStraight
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 500990 0700
5009900700
WM23956CT ND
WM23956CTND
WM23956CT

Purchase CONN MEMORY CARD RS-MMC 7POS SMD - 500990-0700
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MEMORY CARD RS-MMC 7POS SMD - 500990-0700
CONN MEMORY CARD RS-MMC 7POS SMD - 500990-0700

CONN MEMORY CARD RS-MMC 7POS SMD - 500990-0700 (WM23956CT-ND)

Related parts:
CONN MEMORY CARD RS-MMC 7POS SMD - 500990-0700
 Order CONN MEMORY CARD RS-MMC 7POS SMD-500990-0700 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM23956CT-ND.
CONN SMART CARD LOW PRO 8PIN SMD - CCM04-1316
 Order CONN SMART CARD LOW PRO 8PIN SMD-CCM04-1316 online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1694-1-ND.
CONN SMART CARD SD/MMC 9PIN - CCM05-5761 R601
 Order CONN SMART CARD SD/MMC 9PIN-CCM05-5761 R601 online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1697-1-ND.
CONN MEMORY CARD HDR CF NORMAL - 315610050500871
 Order CONN MEMORY CARD HDR CF NORMAL-315610050500871 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2010-ND.
CONN MEMORY CARD NORMAL TOP PCB - 145638009511859+
 Order CONN MEMORY CARD NORMAL TOP PCB-145638009511859+ online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4057-1-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3754LFT
 Order CONN SMART CARD SIM/SAM 6PIN SMD-CCM03-3754LFT online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1726-1-ND.
CONN SMART CARD SIM/SAM 6PIN SMD - CCM03-3758LFT R102
 Order CONN SMART CARD SIM/SAM 6PIN SMD-CCM03-3758LFT R102 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1727-2-ND.
CONN MEMORY MINI SD TOP MT SMD - DM2A-SFW-PEJ-S
 Order CONN MEMORY MINI SD TOP MT SMD-DM2A-SFW-PEJ-S online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR847CT-ND.
CONN MEMORY MINI SD BOTTM MT SMD - DM2B-DSFW-PEJ-S
 Order CONN MEMORY MINI SD BOTTM MT SMD-DM2B-DSFW-PEJ-S online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number HR848CT-ND.
CONN MEMORY CARD HDR CF NORMAL - 315620050116871+
 Order CONN MEMORY CARD HDR CF NORMAL-315620050116871+ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4068-ND.
CONN SMART CARD SD/MMC 9PIN - CCM05-5777LFT T50
 Order CONN SMART CARD SD/MMC 9PIN-CCM05-5777LFT T50 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1954-ND.
MEMORY CARD 32K 34 PIN STANDARD - BN-032MCE
 Order MEMORY CARD 32K 34 PIN STANDARD-BN-032MCE online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-032MCE-ND.
MEMORY CARD 512K SRAM 68PIN BAT - BN-512HMCE
 Order MEMORY CARD 512K SRAM 68PIN BAT-BN-512HMCE online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-512HMCE-ND.
MEMORY CARD 256K SRAM FLASH 68PN - BN-256HFRE
 Order MEMORY CARD 256K SRAM FLASH 68PN-BN-256HFRE online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-256HFRE-ND.
MEMORY CARD 4MEG SRAM FLASH 68PN - BN-04MHFRE
 Order MEMORY CARD 4MEG SRAM FLASH 68PN-BN-04MHFRE online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-04MHFRE-ND.