IC 15 NEGATIVE REGULATOR SOT89 - NJM#79L15UA-TE2 - Integrated Circuits (ICs)

Digi-Key Part Number NJM#79L15UA-TE2CT-ND
Price Break
1
25
100
Unit Price
0.28
0.2312
0.1848
Extended Price
0.28
5.78
18.48
Manufacturer Part NumberNJM#79L15UA-TE2
Product DescriptionIC 15 NEGATIVE REGULATOR SOT89
Quantity Available 0
All prices are in GBP

IC 15 NEGATIVE REGULATOR SOT89 - NJM#79L15UA-TE2 - Integrated Circuits (ICs) Details
Technical/Catalog InformationNJM#79L15UA-TE2
VendorNJR (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current100mA
Voltage-15V
Package / CaseSOT-89-3
PackagingCut Tape (CT)
Regulator TopologyNegative Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NJM#79L15UA TE2
NJM#79L15UATE2
NJM#79L15UA TE2CT ND
NJM#79L15UATE2CTND
NJM#79L15UA-TE2CT

Purchase IC 15 NEGATIVE REGULATOR SOT89 - NJM#79L15UA-TE2 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 15 NEGATIVE REGULATOR SOT89 - NJM#79L15UA-TE2
Integrated Circuits (ICs)

IC 15 NEGATIVE REGULATOR SOT89 - NJM#79L15UA-TE2 (NJM#79L15UA-TE2CT-ND)

Related parts Integrated Circuits (ICs):
IC 15 NEGATIVE REGULATOR SOT89 - NJM#79L15UA-TE2
 Order IC 15 NEGATIVE REGULATOR SOT89-NJM#79L15UA-TE2 online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM#79L15UA-TE2CT-ND.
IC 5V NEGATIVE REGULATOR SOT89 - NJM79L05UA
 Order IC 5V NEGATIVE REGULATOR SOT89-NJM79L05UA online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79L05UA-ND.
IC 5V POSITIVE REGULATOR SOT89 - NJM78L05UA
 Order IC 5V POSITIVE REGULATOR SOT89-NJM78L05UA online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L05UA-ND.
IC 6V POSITIVE REGULATOR SOT89 - NJM78L06UA
 Order IC 6V POSITIVE REGULATOR SOT89-NJM78L06UA online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L06UA-ND.
IC 9V POSITIVE REGULATOR SOT89 - NJM78L09UA
 Order IC 9V POSITIVE REGULATOR SOT89-NJM78L09UA online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L09UA-ND.
IC 12V POSITIVE REGULATOR SOT89 - NJM78L12UA
 Order IC 12V POSITIVE REGULATOR SOT89-NJM78L12UA online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L12UA-ND.
IC 5V NEGATIVE REGULATOR TO220F - NJM79M05FA
 Order IC 5V NEGATIVE REGULATOR TO220F-NJM79M05FA online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM79M05FA-ND.
IC 5V NEGATIVE REGULATOR TO220F - NJM7905FA
 Order IC 5V NEGATIVE REGULATOR TO220F-NJM7905FA online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM7905FA-ND.
IC 12V POSITIVE REGULATOR SOT89 - NJM#78L12UA
 Order IC 12V POSITIVE REGULATOR SOT89-NJM#78L12UA online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#78L12UA-ND.
IC 15V NEGATIVE REGULATOR TO220F - NJM#7915FA
 Order IC 15V NEGATIVE REGULATOR TO220F-NJM#7915FA online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM#7915FA-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30-TE1
 Order IC SW-REG STEP-UP 3V SOT89-5-NJU7261U30-TE1 online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7261U30-TE1CT-ND.
IC 5V POSITIVE REGULATOR TO-92 - NJM78L05A
 Order IC 5V POSITIVE REGULATOR TO-92-NJM78L05A online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L05A-ND.
IC 9V POSITIVE REGULATOR TO-92 - NJM78L09A
 Order IC 9V POSITIVE REGULATOR TO-92-NJM78L09A online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L09A-ND.
IC 15V POSITIVE REGULATOR TO-92 - NJM78L15A
 Order IC 15V POSITIVE REGULATOR TO-92-NJM78L15A online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78L15A-ND.
IC 5V POSITIVE REGULATOR TO220F - NJM78M05FA
 Order IC 5V POSITIVE REGULATOR TO220F-NJM78M05FA online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM78M05FA-ND.