IC PWR SWITCH 42V 2.4A TO252 - BTS118DT - Integrated Circuits (ICs)

Digi-Key Part Number BTS118DT-ND
Price Break
2500
Unit Price
0.3215
Extended Price
803.75
Manufacturer Part NumberBTS118DT
Product DescriptionIC PWR SWITCH 42V 2.4A TO252
Quantity Available 0
All prices are in GBP

IC PWR SWITCH 42V 2.4A TO252 - BTS118DT - Integrated Circuits (ICs) Details
Technical/Catalog InformationBTS118DT
VendorInfineon Technologies
CategoryIntegrated Circuits (ICs)
Package / CaseDPak (TO-252)
Number of Channels1
Mounting TypeSurface Mount
InterfaceNon-Inverting
TypeLow Side
Voltage - Supply42V
On-State Resistance100 mOhm
Current - Output/Channel2.4A
Current - Peak Output20A
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BTS118DT
BTS118DT

Purchase IC PWR SWITCH 42V 2.4A TO252 - BTS118DT - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC PWR SWITCH 42V 2.4A TO252 - BTS118DT
Integrated Circuits (ICs)

IC PWR SWITCH 42V 2.4A TO252 - BTS118DT (BTS118DT-ND)

Related parts Integrated Circuits (ICs):
IC PWR SWITCH 42V 2.4A TO252 - BTS118DT
 Order IC PWR SWITCH 42V 2.4A TO252-BTS118DT online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS118DT-ND.
IC PWR SWITCH 42V 4.6A TO252 - BTS142DT
 Order IC PWR SWITCH 42V 4.6A TO252-BTS142DT online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS142DT-ND.
IC PWR SWITCH 42V 3.5A TO252 - BTS134DT
 Order IC PWR SWITCH 42V 3.5A TO252-BTS134DT online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS134DT-ND.
IC PWR SWITCH 42V 2.17A SOT223-4 - BSP77E6327T
 Order IC PWR SWITCH 42V 2.17A SOT223-4-BSP77E6327T online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP77E6327T-ND.
IC PWR SWITCH 62V HISIDE TO252-5 - BTS452R
 Order IC PWR SWITCH 62V HISIDE TO252-5-BTS452R online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS452RINTR-ND.
IC PWR SWITCH 60V HISIDE TO252-5 - BTS6163D
 Order IC PWR SWITCH 60V HISIDE TO252-5-BTS6163D online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS6163DINTR-ND.
IC PWR SWITCH 62V HISIDE TO252-5 - BTS452R
 Order IC PWR SWITCH 62V HISIDE TO252-5-BTS452R online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS452RINCT-ND.
IC PWR SWITCH 60V HISIDE TO252-5 - BTS6163D
 Order IC PWR SWITCH 60V HISIDE TO252-5-BTS6163D online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS6163DINCT-ND.
IC PWR SWITCH 62V HISIDE TO252-5 - BTS452R
 Order IC PWR SWITCH 62V HISIDE TO252-5-BTS452R online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS452RINDKR-ND.
IC PWR SWITCH 60V HISIDE TO252-5 - BTS6163D
 Order IC PWR SWITCH 60V HISIDE TO252-5-BTS6163D online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS6163DINDKR-ND.
IC PWR SWITCH 60V HISIDE DPAK-5 - BTS452TT
 Order IC PWR SWITCH 60V HISIDE DPAK-5-BTS452TT online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS452TT-ND.
IC PWR SWITCH 62V HISID SOT223-4 - BTS4140N
 Order IC PWR SWITCH 62V HISID SOT223-4-BTS4140N online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS4140NINTR-ND.
IC PWR SWITCH 60V HISIDE SOT223 - BTS432E2E3062AT
 Order IC PWR SWITCH 60V HISIDE SOT223-BTS432E2E3062AT online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS432E2E3062AT-ND.
IC PWR SWITCH 60V HISD TO220AB-5 - BTS307E3062AT
 Order IC PWR SWITCH 60V HISD TO220AB-5-BTS307E3062AT online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS307E3062AT-ND.
IC PWR SWITCH SMART LOW SOT223-4 - BSP78 E6327
 Order IC PWR SWITCH SMART LOW SOT223-4-BSP78 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP78E6327INTR-ND.