FERRITE 6A 75 OHMS SMD - 29F0818-0SR-10 - Filters

Digi-Key Part Number 240-2519-1-ND
Price Break
10
50
100
250
500
Unit Price
1.376
1.1926
1.1009
0.9174
0.82566
Extended Price
13.76
59.63
110.09
229.35
412.83
Manufacturer Part Number29F0818-0SR-10
Product DescriptionFERRITE 6A 75 OHMS SMD
Quantity Available 430
All prices are in GBP

FERRITE 6A 75 OHMS SMD - 29F0818-0SR-10 - Filters Details
Technical/Catalog Information29F0818-0SR-10
VendorSteward (VA)
CategoryFilters
Filter TypeDifferential Mode - 8 Line Array
Series29F
Current6A
Package / CaseSurface Mount
Impedance75
PackagingCut Tape (CT)
Frequency100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 29F0818 0SR 10
29F08180SR10
240 2519 1 ND
24025191ND
240-2519-1

Purchase FERRITE 6A 75 OHMS SMD - 29F0818-0SR-10 - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FERRITE 6A 75 OHMS SMD - 29F0818-0SR-10
Filters

FERRITE 6A 75 OHMS SMD - 29F0818-0SR-10 (240-2519-1-ND)

Related parts Filters:
FERRITE 6A 75 OHMS SMD - 29F0818-0SR-10
 Order FERRITE 6A 75 OHMS SMD-29F0818-0SR-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2519-1-ND.
FERRITE 10A 115 OHMS SMD - 28F0181-1SR-10
 Order FERRITE 10A 115 OHMS SMD-28F0181-1SR-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2511-1-ND.
FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-10
 Order FERRITE 6A 50 OHM 1206 SMD-HI1206T500R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2412-1-ND.
FERRITE 6A 50 OHM 1206 SMD - HI1206T500R-00
 Order FERRITE 6A 50 OHM 1206 SMD-HI1206T500R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1009-1-ND.
FERRITE CHIP 220 OHMS 2.0A 0603 - MI0603L221R-10
 Order FERRITE CHIP 220 OHMS 2.0A 0603-MI0603L221R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2558-1-ND.
FERRITE 400MA 300 OHM 0603 SMD - LI0603D301R-10
 Order FERRITE 400MA 300 OHM 0603 SMD-LI0603D301R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2365-1-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0603J601R-10
 Order FERRITE CHIP POWER 600 OHM SMD-MI0603J601R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2371-1-ND.
FERRITE CHIP 2A 300 OHM SMD - MI0603L301R-10
 Order FERRITE CHIP 2A 300 OHM SMD-MI0603L301R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2374-1-ND.
FERRITE CHIP 2.5A 120 OHM SMD - MI0603M121R-10
 Order FERRITE CHIP 2.5A 120 OHM SMD-MI0603M121R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2375-1-ND.
FERRITE 200MA 1000 OHM 0603 SMD - HZ0603B102R-10
 Order FERRITE 200MA 1000 OHM 0603 SMD-HZ0603B102R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2378-1-ND.
FERRITE 800MA 120 OHM 0805 SMD - LI0805H121R-10
 Order FERRITE 800MA 120 OHM 0805 SMD-LI0805H121R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2383-1-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0805K601R-10
 Order FERRITE CHIP POWER 600 OHM SMD-MI0805K601R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2390-1-ND.
FERRITE 1.5A 31 OHM 1206 SMD - MI1206K310R-10
 Order FERRITE 1.5A 31 OHM 1206 SMD-MI1206K310R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2404-1-ND.
FERRITE 1.5A 90 OHM 1206 SMD - MI1206K900R-10
 Order FERRITE 1.5A 90 OHM 1206 SMD-MI1206K900R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2406-1-ND.
FERRITE CHIP 4A 120 OHM SMD - HI1206P121R-10
 Order FERRITE CHIP 4A 120 OHM SMD-HI1206P121R-10 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2410-1-ND.