DETECTOR RTD TF 1K OHM +/-0.24% - PPG102C1 - Sensors, Transducers

Digi-Key Part Number 615-1045-ND
Price Break
1
10
25
50
100
250
500
Unit Price
7.6
5.627
4.5596
2.662
1.6885
0.836
0.8118
Extended Price
7.60
56.27
113.99
133.10
168.85
209.00
405.90
Manufacturer Part NumberPPG102C1
Product DescriptionDETECTOR RTD TF 1K OHM +/-0.24%
Quantity Available 0
All prices are in GBP

DETECTOR RTD TF 1K OHM +/-0.24% - PPG102C1 - Sensors, Transducers Details
Technical/Catalog InformationPPG102C1
VendorUS Sensor
CategorySensors, Transducers
Thermistor TypeRTD
Resistance In Ohms1.00K
Tolerance±0.24%
Temperature500°C
Current1mA
Voltage-
Package / CaseRadial
PackagingBulk
Names, Registered & Trademark Names-
B Constant-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PPG102C1
PPG102C1
615 1045 ND
6151045ND
615-1045

Purchase DETECTOR RTD TF 1K OHM +/-0.24% - PPG102C1 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DETECTOR RTD TF 1K OHM +/-0.24% - PPG102C1
Sensors, Transducers

DETECTOR RTD TF 1K OHM +/-0.24% - PPG102C1 (615-1045-ND)

Related parts Sensors, Transducers:
DETECTOR RTD TF 1K OHM +/-0.24% - PPG102C1
 Order DETECTOR RTD TF 1K OHM +/-0.24%-PPG102C1 online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1045-ND.
DETECTOR RTD TF 1K OHM +/-0.06% - PPG102A1
 Order DETECTOR RTD TF 1K OHM +/-0.06%-PPG102A1 online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1043-ND.
DETECTOR RTD TF 1K OHM +/-0.12% - PPG102B1
 Order DETECTOR RTD TF 1K OHM +/-0.12%-PPG102B1 online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1044-ND.
DETECTOR RTD TF 100 OHM +/-0.06% - PPG101A1
 Order DETECTOR RTD TF 100 OHM +/-0.06%-PPG101A1 online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1037-ND.
DETECTOR RTD TF 100 OHM +/-0.12% - PPG101B1
 Order DETECTOR RTD TF 100 OHM +/-0.12%-PPG101B1 online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1038-ND.
DETECTOR RTD TF 100 OHM +/-0.24% - PPG101C1
 Order DETECTOR RTD TF 100 OHM +/-0.24%-PPG101C1 online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1039-ND.
DETECTOR RTD TF 500 OHM +/-0.06% - PPG501A1
 Order DETECTOR RTD TF 500 OHM +/-0.06%-PPG501A1 online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1040-ND.
DETECTOR RTD TF 500 OHM +/-0.12% - PPG501B1
 Order DETECTOR RTD TF 500 OHM +/-0.12%-PPG501B1 online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1041-ND.
DETECTOR RTD TF 500 OHM +/-0.24% - PPG501C1
 Order DETECTOR RTD TF 500 OHM +/-0.24%-PPG501C1 online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1042-ND.
RES PULSE TF 1K OHM 10% 0805 - RPC 0805 1K 10% R
 Order RES PULSE TF 1K OHM 10% 0805-RPC 0805 1K 10% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC08051K10%R-ND.
RES PULSE TF 1K OHM 5% 0805 - RPC 0805 1K 5% R
 Order RES PULSE TF 1K OHM 5% 0805-RPC 0805 1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC08051K5%R-ND.
RES PULSE TF 1K OHM 5% 2010 - RPC 2010 1K 5% R
 Order RES PULSE TF 1K OHM 5% 2010-RPC 2010 1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC20101K5%R-ND.
RES PULSE TF 1K OHM 5% 2512 - RPC 2512 1K 5% R
 Order RES PULSE TF 1K OHM 5% 2512-RPC 2512 1K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC25121K5%R-ND.
RES TF 1K OHM 1% 50PPM 0402 - RGC 1/16S T2 1K 1% R
 Order RES TF 1K OHM 1% 50PPM 0402-RGC 1/16S T2 1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16ST21K1%R-ND.
RES TF 1K OHM 1% 100PPM 1206 - RGC 1/8 T1 1K 1% R
 Order RES TF 1K OHM 1% 100PPM 1206-RGC 1/8 T1 1K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T11K1%R-ND.