DETECTOR RTD TF 1K OHM +/-0.12% - PPG102B1 - Sensors, Transducers
DETECTOR RTD TF 1K OHM +/-0.12% - PPG102B1 - Sensors, Transducers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
DETECTOR RTD TF 1K OHM +/-0.12% - PPG102B1 (615-1044-ND)
Related parts Sensors, Transducers:DETECTOR RTD TF 1K OHM +/-0.12% - PPG102B1
Order DETECTOR RTD TF 1K OHM +/-0.12%-PPG102B1 online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1044-ND.
DETECTOR RTD TF 100 OHM +/-0.06% - PPG101A1
Order DETECTOR RTD TF 100 OHM +/-0.06%-PPG101A1 online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1037-ND.
TRIM POT 12 TURN SMT 1K OHM - SM4W102
Order TRIM POT 12 TURN SMT 1K OHM-SM4W102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number SM4W102-ND.
SENS PIEZO PLYCBL 20AWG 1K METER - 0-1005646-1
Order SENS PIEZO PLYCBL 20AWG 1K METER-0-1005646-1 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP1008-ND.
THERMISTOR 1K OHM NTC 0603 SMD - NCP18XQ102J03RB
Order THERMISTOR 1K OHM NTC 0603 SMD-NCP18XQ102J03RB online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2440-1-ND.
THERMISTOR PTC 1K OHM 5% 0603 - PTFT0603L1001JW
Order THERMISTOR PTC 1K OHM 5% 0603-PTFT0603L1001JW online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTFT0603L1001JW-ND.
THERMISTOR PTC 1K OHM 1% 0805 - TFPT0805L1001FM
Order THERMISTOR PTC 1K OHM 1% 0805-TFPT0805L1001FM online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TFPT0805L1001FM-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 308N1K
Order POT 1K OHM .5W CONDUCT PLASTIC-308N1K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N102-ND.
TRANSFORMER TELE 600 OHM 0 MADC - T1104
Order TRANSFORMER TELE 600 OHM 0 MADC-T1104 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4112-ND.
POT 1K OHM 5W WIREWOUND W/HRDWAR - 026TB32R102B1A1
Order POT 1K OHM 5W WIREWOUND W/HRDWAR-026TB32R102B1A1 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number CT2157-ND.
POT 1K OHM 3MM CARBON TRIM SMD - EVN-5ESX50B13
Order POT 1K OHM 3MM CARBON TRIM SMD-EVN-5ESX50B13 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5E102CT-ND.
POT 1K OHM COND PLAST 1W - 6639S-1-102
Order POT 1K OHM COND PLAST 1W-6639S-1-102 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 6639S-1-102-ND.
RES THICK FILM 1K OHM 1W 5% SMD - MC102821001J
Order RES THICK FILM 1K OHM 1W 5% SMD-MC102821001J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MC102J-1K-ND.
RES ARRAY 1K OHM 8 TERM 4RES SMD - 741C083102J
Order RES ARRAY 1K OHM 8 TERM 4RES SMD-741C083102J online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083102JCT-ND.
FERRITE CHIP 1K OHM 1500MA 1806 - BLM41PG102SN1L
Order FERRITE CHIP 1K OHM 1500MA 1806-BLM41PG102SN1L online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1061-1-ND.