BLOWER DC 24V 51X15 6500RPM - BFB0524HH - Fans

Digi-Key Part Number 603-1116-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
10.77
7.115
6.7084
6.3016
5.8951
5.69184
5.48856
5.28528
5.082
Extended Price
10.77
71.15
167.71
315.08
589.51
1422.96
2744.28
5285.28
12705.00
Manufacturer Part NumberBFB0524HH
Product DescriptionBLOWER DC 24V 51X15 6500RPM
Quantity Available 227
All prices are in GBP

BLOWER DC 24V 51X15 6500RPM - BFB0524HH - Fans Details
Technical/Catalog InformationBFB0524HH
VendorDelta Product Groups
CategoryFans
Voltage - Rated24VDC
Power (Watts)2.64W
Bearing TypeBall
Size / DimensionSquare - 51mm L x 51mm H x 15mm W
Air Flow4.6 CFM
Features-
SeriesBF
Termination2 Wire Leads
Fan TypeBlower
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BFB0524HH
BFB0524HH
603 1116 ND
6031116ND
603-1116

Purchase BLOWER DC 24V 51X15 6500RPM - BFB0524HH - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BLOWER DC 24V 51X15 6500RPM - BFB0524HH
Fans

BLOWER DC 24V 51X15 6500RPM - BFB0524HH (603-1116-ND)

Related parts Fans:
BLOWER DC 24V 51X15 6500RPM - BFB0524HH
 Order BLOWER DC 24V 51X15 6500RPM-BFB0524HH online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1116-ND.
BLOWER DC 12V 51X15 LOCK ROTOR - BFB0512H-R00
 Order BLOWER DC 12V 51X15 LOCK ROTOR-BFB0512H-R00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1114-ND.
BLOWER DC 12V 51X15 TAC OUT - BFB0512HH-F00
 Order BLOWER DC 12V 51X15 TAC OUT-BFB0512HH-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1115-ND.
FAN DC 24V 172X150X50.8 3BLADE - EFB1524VHG
 Order FAN DC 24V 172X150X50.8 3BLADE-EFB1524VHG online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1103-ND.
BLOWER DC 12V 60X25 3200RPM - BFB0612H
 Order BLOWER DC 12V 60X25 3200RPM-BFB0612H online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1117-ND.
BLOWER DC 12V 75X30 2900RPM - BFB0712H
 Order BLOWER DC 12V 75X30 2900RPM-BFB0712H online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1118-ND.
BLOWER DC 12V 97X94X33 TAC OUT - BFB1012H-F00
 Order BLOWER DC 12V 97X94X33 TAC OUT-BFB1012H-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1119-ND.
FAN DC AXIAL 24V 60X15 4000RPM - AFB0624HB
 Order FAN DC AXIAL 24V 60X15 4000RPM-AFB0624HB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1028-ND.
FAN DC AXIAL 24V 60X25.4 4250RPM - AFB0624H-A
 Order FAN DC AXIAL 24V 60X25.4 4250RPM-AFB0624H-A online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1036-ND.
FAN DC AXIAL 24V 172X150X50.8 - EFB1524HG
 Order FAN DC AXIAL 24V 172X150X50.8-EFB1524HG online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1102-ND.
FAN DC AXIAL 12V 25X10 13000RPM - AFB02512HHA
 Order FAN DC AXIAL 12V 25X10 13000RPM-AFB02512HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1000-ND.
FAN DC AXIAL 12V 35X10 7000RPM - AFB03512HA
 Order FAN DC AXIAL 12V 35X10 7000RPM-AFB03512HA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1001-ND.
FAN DC AXIAL 12V 40X10 7000RPM - EFB0412HHA
 Order FAN DC AXIAL 12V 40X10 7000RPM-EFB0412HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1004-ND.
FAN DC AXIAL 12V 40X15 8300RPM - AFB0412HHB
 Order FAN DC AXIAL 12V 40X15 8300RPM-AFB0412HHB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1005-ND.
FAN DC AXIAL 12V 40X15 11000RPM - AFB0412SHB
 Order FAN DC AXIAL 12V 40X15 11000RPM-AFB0412SHB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1006-ND.