FAN DC 48V 172X150X50.8 TAC OUT - EFB1548HG-F00

Digi-Key Part Number 603-1104-ND
Price Break
8
Unit Price
44.4825
Extended Price
355.86
Manufacturer Part NumberEFB1548HG-F00
Product DescriptionFAN DC 48V 172X150X50.8 TAC OUT
Quantity Available 0
All prices are in GBP

FAN DC 48V 172X150X50.8 TAC OUT - EFB1548HG-F00 Details
Technical/Catalog InformationEFB1548HG-F00
VendorDelta Product Groups
CategoryFans
Voltage - Rated48VDC
Power (Watts)14.88W
Bearing TypeBall
Size / DimensionRound - 172mm L x 150mm H x 50.8mm W
Air Flow251.8 CFM
FeaturesSpeed Sensor
SeriesEFB
Termination3 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EFB1548HG F00
EFB1548HGF00
603 1104 ND
6031104ND
603-1104

Purchase FAN DC 48V 172X150X50.8 TAC OUT - EFB1548HG-F00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN DC 48V 172X150X50.8 TAC OUT - EFB1548HG-F00
FAN DC 48V 172X150X50.8 TAC OUT - EFB1548HG-F00

FAN DC 48V 172X150X50.8 TAC OUT - EFB1548HG-F00 (603-1104-ND)

Related parts :
FAN DC AXIAL 5V 40X20 TAC OUT - EFB0405VHD-F00
 Order FAN DC AXIAL 5V 40X20 TAC OUT-EFB0405VHD-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1008-ND.
FAN DC AXIAL 12V 40X28 TAC OUT - FFB0412SHN-F00
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412SHN-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1013-ND.
FAN DC AXIAL 12V 40X28 TAC OUT - FFB0412VHN-F00
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412VHN-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1016-ND.
FAN DC DUAL 12V 40X40X56 TAC OUT - GFB0412EHS-F00
 Order FAN DC DUAL 12V 40X40X56 TAC OUT-GFB0412EHS-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1020-ND.
FAN DC AXIAL 12V 80X15 TAC OUT - AFB0812VHB-F00
 Order FAN DC AXIAL 12V 80X15 TAC OUT-AFB0812VHB-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1047-ND.
FAN DC AXIAL 12V 80X25.4 TAC OUT - AFB0812SH-F00
 Order FAN DC AXIAL 12V 80X25.4 TAC OUT-AFB0812SH-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1054-ND.
FAN DC AXIAL 12V 80X50.8 TAC OUT - GFB0812SHG-F00
 Order FAN DC AXIAL 12V 80X50.8 TAC OUT-GFB0812SHG-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1062-ND.
FAN DC AXIAL 12V 120X38 TAC OUT - AFB1212VHE-F00
 Order FAN DC AXIAL 12V 120X38 TAC OUT-AFB1212VHE-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1078-ND.
FAN DC 48V 172X150X50.8 TAC OUT - EFB1548HG-F00
 Order FAN DC 48V 172X150X50.8 TAC OUT-EFB1548HG-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1104-ND.
FAN DC AXIAL 12V 60X25.4 TAC OUT - AFB0612EH-ABF00
 Order FAN DC AXIAL 12V 60X25.4 TAC OUT-AFB0612EH-ABF00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1035-ND.
BLOWER DC 12V 51X15 TAC OUT - BFB0512HH-F00
 Order BLOWER DC 12V 51X15 TAC OUT-BFB0512HH-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1115-ND.
BLOWER DC 12V 97X94X33 TAC OUT - BFB1012H-F00
 Order BLOWER DC 12V 97X94X33 TAC OUT-BFB1012H-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1119-ND.
FAN DC AXIAL 12V 25X10 13000RPM - AFB02512HHA
 Order FAN DC AXIAL 12V 25X10 13000RPM-AFB02512HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1000-ND.
FAN DC AXIAL 12V 35X10 7000RPM - AFB03512HA
 Order FAN DC AXIAL 12V 35X10 7000RPM-AFB03512HA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1001-ND.
FAN DC AXIAL 12V 40X10 7000RPM - EFB0412HHA
 Order FAN DC AXIAL 12V 40X10 7000RPM-EFB0412HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1004-ND.