FAN DC AXIAL 12V 60X50.8 5000RPM - GFB0612HHG - Fans

Digi-Key Part Number 603-1042-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
15.22
12.401
11.4116
11.031
10.6506
10.27028
9.88988
9.5095
9.31931
Extended Price
15.22
124.01
285.29
551.55
1065.06
2567.57
4944.94
9509.50
23298.28
Manufacturer Part NumberGFB0612HHG
Product DescriptionFAN DC AXIAL 12V 60X50.8 5000RPM
Quantity Available 221
All prices are in GBP

FAN DC AXIAL 12V 60X50.8 5000RPM - GFB0612HHG - Fans Details
Technical/Catalog InformationGFB0612HHG
VendorDelta Product Groups
CategoryFans
Voltage - Rated12VDC
Power (Watts)5.16W
Bearing TypeBall
Size / DimensionSquare - 60mm L x 60mm H x 50.8mm W
Air Flow32.1 CFM
Features-
SeriesGFB
Termination2 Wire Leads
Fan TypeTubeaxial (Dual)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GFB0612HHG
GFB0612HHG
603 1042 ND
6031042ND
603-1042

Purchase FAN DC AXIAL 12V 60X50.8 5000RPM - GFB0612HHG - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN DC AXIAL 12V 60X50.8 5000RPM - GFB0612HHG
Fans

FAN DC AXIAL 12V 60X50.8 5000RPM - GFB0612HHG (603-1042-ND)

Related parts Fans:
FAN DC AXIAL 12V 60X50.8 5000RPM - GFB0612HHG
 Order FAN DC AXIAL 12V 60X50.8 5000RPM-GFB0612HHG online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1042-ND.
FAN DC AXIAL 12V 40X10 5000RPM - EFB0412MA
 Order FAN DC AXIAL 12V 40X10 5000RPM-EFB0412MA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1002-ND.
FAN DC AXIAL 12V 45X10 5000RPM - AFB04512MA
 Order FAN DC AXIAL 12V 45X10 5000RPM-AFB04512MA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1021-ND.
FAN DC AXIAL 12V 60X25.4 5000RPM - AFB0612HH-A
 Order FAN DC AXIAL 12V 60X25.4 5000RPM-AFB0612HH-A online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1032-ND.
FAN DC AXIAL 12V 100X38 5000RPM - FFB1012EHE
 Order FAN DC AXIAL 12V 100X38 5000RPM-FFB1012EHE online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1074-ND.
FAN DC AXIAL 12V 25X10 13000RPM - AFB02512HHA
 Order FAN DC AXIAL 12V 25X10 13000RPM-AFB02512HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1000-ND.
FAN DC AXIAL 12V 35X10 7000RPM - AFB03512HA
 Order FAN DC AXIAL 12V 35X10 7000RPM-AFB03512HA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1001-ND.
FAN DC AXIAL 12V 40X10 6000RPM - EFB0412HA
 Order FAN DC AXIAL 12V 40X10 6000RPM-EFB0412HA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1003-ND.
FAN DC AXIAL 12V 40X10 7000RPM - EFB0412HHA
 Order FAN DC AXIAL 12V 40X10 7000RPM-EFB0412HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1004-ND.
FAN DC AXIAL 12V 40X15 8300RPM - AFB0412HHB
 Order FAN DC AXIAL 12V 40X15 8300RPM-AFB0412HHB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1005-ND.
FAN DC AXIAL 12V 40X15 11000RPM - AFB0412SHB
 Order FAN DC AXIAL 12V 40X15 11000RPM-AFB0412SHB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1006-ND.
FAN DC AXIAL 12V 40X20 7600RPM - EFB0412HD
 Order FAN DC AXIAL 12V 40X20 7600RPM-EFB0412HD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1009-ND.
FAN DC AXIAL 12V 40X20 9000RPM - EFB0412VHD
 Order FAN DC AXIAL 12V 40X20 9000RPM-EFB0412VHD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1010-ND.
FAN DC AXIAL 12V 40X28 TAC OUT - FFB0412HN-F00
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412HN-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1012-ND.
FAN DC AXIAL 12V 40X28 TAC OUT - FFB0412SHN-F00
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412SHN-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1013-ND.