FAN DC AXIAL 12V 60X38 6000RPM - FFB0612VHE - Fans

Digi-Key Part Number 603-1038-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
11.18
7.385
6.9624
6.5404
6.1184
5.90744
5.69646
5.48548
5.2745
Extended Price
11.18
73.85
174.06
327.02
611.84
1476.86
2848.23
5485.48
13186.25
Manufacturer Part NumberFFB0612VHE
Product DescriptionFAN DC AXIAL 12V 60X38 6000RPM
Quantity Available 0
All prices are in GBP

FAN DC AXIAL 12V 60X38 6000RPM - FFB0612VHE - Fans Details
Technical/Catalog InformationFFB0612VHE
VendorDelta Product Groups
CategoryFans
Voltage - Rated12VDC
Power (Watts)4.08W
Bearing TypeBall
Size / DimensionSquare - 60mm L x 60mm H x 38mm W
Air Flow36.7 CFM
Features-
SeriesFFB
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFB0612VHE
FFB0612VHE
603 1038 ND
6031038ND
603-1038

Purchase FAN DC AXIAL 12V 60X38 6000RPM - FFB0612VHE - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN DC AXIAL 12V 60X38 6000RPM - FFB0612VHE
Fans

FAN DC AXIAL 12V 60X38 6000RPM - FFB0612VHE (603-1038-ND)

Related parts Fans:
FAN DC AXIAL 12V 60X38 6000RPM - FFB0612VHE
 Order FAN DC AXIAL 12V 60X38 6000RPM-FFB0612VHE online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1038-ND.
FAN DC AXIAL 12V 60X38 7000RPM - FFB0612SHE
 Order FAN DC AXIAL 12V 60X38 7000RPM-FFB0612SHE online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1039-ND.
FAN DC AXIAL 12V 60X38 8000RPM - FFB0612EHE
 Order FAN DC AXIAL 12V 60X38 8000RPM-FFB0612EHE online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1040-ND.
FAN DC AXIAL 12V 60X38 9000RPM - AFB0612VHE-A
 Order FAN DC AXIAL 12V 60X38 9000RPM-AFB0612VHE-A online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1041-ND.
FAN DC AXIAL 12V 25X10 13000RPM - AFB02512HHA
 Order FAN DC AXIAL 12V 25X10 13000RPM-AFB02512HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1000-ND.
FAN DC AXIAL 12V 35X10 7000RPM - AFB03512HA
 Order FAN DC AXIAL 12V 35X10 7000RPM-AFB03512HA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1001-ND.
FAN DC AXIAL 12V 40X10 7000RPM - EFB0412HHA
 Order FAN DC AXIAL 12V 40X10 7000RPM-EFB0412HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1004-ND.
FAN DC AXIAL 12V 40X15 8300RPM - AFB0412HHB
 Order FAN DC AXIAL 12V 40X15 8300RPM-AFB0412HHB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1005-ND.
FAN DC AXIAL 12V 40X15 11000RPM - AFB0412SHB
 Order FAN DC AXIAL 12V 40X15 11000RPM-AFB0412SHB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1006-ND.
FAN DC AXIAL 12V 40X20 7600RPM - EFB0412HD
 Order FAN DC AXIAL 12V 40X20 7600RPM-EFB0412HD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1009-ND.
FAN DC AXIAL 12V 40X20 9000RPM - EFB0412VHD
 Order FAN DC AXIAL 12V 40X20 9000RPM-EFB0412VHD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1010-ND.
FAN DC AXIAL 12V 40X28 TAC OUT - FFB0412SHN-F00
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412SHN-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1013-ND.
FAN DC AXIAL 12V 40X28 9500RPM - FFB0412VHN
 Order FAN DC AXIAL 12V 40X28 9500RPM-FFB0412VHN online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1014-ND.
FAN DC AXIAL 12V 40X28 TAC OUT - FFB0412VHN-F00
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412VHN-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1016-ND.
FAN DC AXIAL 12V 40X28 LCK ROTOR - FFB0412VHN-R00
 Order FAN DC AXIAL 12V 40X28 LCK ROTOR-FFB0412VHN-R00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1017-ND.