FAN DC AXIAL 24V 60X25.4 5000RPM - AFB0624HH-A - Fans

Digi-Key Part Number 603-1037-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
8.53
5.631
5.3088
4.9872
4.6654
4.50452
4.34362
4.18275
4.02188
Extended Price
8.53
56.31
132.72
249.36
466.54
1126.13
2171.81
4182.75
10054.70
Manufacturer Part NumberAFB0624HH-A
Product DescriptionFAN DC AXIAL 24V 60X25.4 5000RPM
Quantity Available 0
All prices are in GBP

FAN DC AXIAL 24V 60X25.4 5000RPM - AFB0624HH-A - Fans Details
Technical/Catalog InformationAFB0624HH-A
VendorDelta Product Groups
CategoryFans
Voltage - Rated24VDC
Power (Watts)2.64W
Bearing TypeBall
Size / DimensionSquare - 60mm L x 60mm H x 25.4mm W
Air Flow27.5 CFM
Features-
SeriesAFB
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AFB0624HH A
AFB0624HHA
603 1037 ND
6031037ND
603-1037

Purchase FAN DC AXIAL 24V 60X25.4 5000RPM - AFB0624HH-A - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN DC AXIAL 24V 60X25.4 5000RPM - AFB0624HH-A
Fans

FAN DC AXIAL 24V 60X25.4 5000RPM - AFB0624HH-A (603-1037-ND)

Related parts Fans:
FAN DC AXIAL 24V 60X25.4 5000RPM - AFB0624HH-A
 Order FAN DC AXIAL 24V 60X25.4 5000RPM-AFB0624HH-A online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1037-ND.
FAN DC AXIAL 24V 40X20 5000RPM - EFB0424LD
 Order FAN DC AXIAL 24V 40X20 5000RPM-EFB0424LD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1011-ND.
FAN DC AXIAL 24V 40X28 9500RPM - FFB0424VHN
 Order FAN DC AXIAL 24V 40X28 9500RPM-FFB0424VHN online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1018-ND.
FAN DC AXIAL 24V 60X15 4000RPM - AFB0624HB
 Order FAN DC AXIAL 24V 60X15 4000RPM-AFB0624HB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1028-ND.
FAN DC AXIAL 24V 60X25.4 4250RPM - AFB0624H-A
 Order FAN DC AXIAL 24V 60X25.4 4250RPM-AFB0624H-A online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1036-ND.
FAN DC AXIAL 24V 70X25.4 3100RPM - AFB0724M-A
 Order FAN DC AXIAL 24V 70X25.4 3100RPM-AFB0724M-A online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1046-ND.
FAN DC AXIAL 24V 92X20 2700RPM - AFB0924HD
 Order FAN DC AXIAL 24V 92X20 2700RPM-AFB0924HD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1063-ND.
FAN DC AXIAL 24V 92X25.4 2450RPM - AFB0924M
 Order FAN DC AXIAL 24V 92X25.4 2450RPM-AFB0924M online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1068-ND.
FAN DC AXIAL 24V 92X25.4 2850RPM - AFB0924H
 Order FAN DC AXIAL 24V 92X25.4 2850RPM-AFB0924H online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1069-ND.
FAN DC AXIAL 24V 92X25.4 3800RPM - AFB0924VH
 Order FAN DC AXIAL 24V 92X25.4 3800RPM-AFB0924VH online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1070-ND.
FAN DC AXIAL 24V 92X38 3800RPM - FFB0924VHE
 Order FAN DC AXIAL 24V 92X38 3800RPM-FFB0924VHE online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1072-ND.
FAN DC AXIAL 24V 120X25.4 3400 - AFB1224SH
 Order FAN DC AXIAL 24V 120X25.4 3400-AFB1224SH online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1077-ND.
FAN DC AXIAL 24V 120X38 2600RPM - AFB1224HE
 Order FAN DC AXIAL 24V 120X38 2600RPM-AFB1224HE online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1085-ND.
FAN DC AXIAL 24V 120X38 3200RPM - AFB1224VHE
 Order FAN DC AXIAL 24V 120X38 3200RPM-AFB1224VHE online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1086-ND.
FAN DC AXIAL 24V 120X38 3BLADE - EFB1224SHE
 Order FAN DC AXIAL 24V 120X38 3BLADE-EFB1224SHE online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1087-ND.