FAN DC AXIAL 24V 60X25.4 4250RPM - AFB0624H-A - Fans

Digi-Key Part Number 603-1036-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
8.53
5.631
5.3088
4.9872
4.6654
4.50452
4.34362
4.18275
4.02188
Extended Price
8.53
56.31
132.72
249.36
466.54
1126.13
2171.81
4182.75
10054.70
Manufacturer Part NumberAFB0624H-A
Product DescriptionFAN DC AXIAL 24V 60X25.4 4250RPM
Quantity Available 130
All prices are in GBP

FAN DC AXIAL 24V 60X25.4 4250RPM - AFB0624H-A - Fans Details
Technical/Catalog InformationAFB0624H-A
VendorDelta Product Groups
CategoryFans
Voltage - Rated24VDC
Power (Watts)2.16W
Bearing TypeBall
Size / DimensionSquare - 60mm L x 60mm H x 25.4mm W
Air Flow23.4 CFM
Features-
SeriesAFB
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AFB0624H A
AFB0624HA
603 1036 ND
6031036ND
603-1036

Purchase FAN DC AXIAL 24V 60X25.4 4250RPM - AFB0624H-A - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN DC AXIAL 24V 60X25.4 4250RPM - AFB0624H-A
Fans

FAN DC AXIAL 24V 60X25.4 4250RPM - AFB0624H-A (603-1036-ND)

Related parts Fans:
FAN DC AXIAL 24V 60X25.4 4250RPM - AFB0624H-A
 Order FAN DC AXIAL 24V 60X25.4 4250RPM-AFB0624H-A online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1036-ND.
FAN DC AXIAL 24V 60X15 4000RPM - AFB0624HB
 Order FAN DC AXIAL 24V 60X15 4000RPM-AFB0624HB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1028-ND.
FAN DC AXIAL 24V 172X150X50.8 - EFB1524HG
 Order FAN DC AXIAL 24V 172X150X50.8-EFB1524HG online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1102-ND.
FAN DC AXIAL 12V 25X10 13000RPM - AFB02512HHA
 Order FAN DC AXIAL 12V 25X10 13000RPM-AFB02512HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1000-ND.
FAN DC AXIAL 12V 35X10 7000RPM - AFB03512HA
 Order FAN DC AXIAL 12V 35X10 7000RPM-AFB03512HA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1001-ND.
FAN DC AXIAL 12V 40X10 7000RPM - EFB0412HHA
 Order FAN DC AXIAL 12V 40X10 7000RPM-EFB0412HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1004-ND.
FAN DC AXIAL 12V 40X15 8300RPM - AFB0412HHB
 Order FAN DC AXIAL 12V 40X15 8300RPM-AFB0412HHB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1005-ND.
FAN DC AXIAL 12V 40X15 11000RPM - AFB0412SHB
 Order FAN DC AXIAL 12V 40X15 11000RPM-AFB0412SHB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1006-ND.
FAN DC AXIAL 5V 40X20 7600RPM - EFB0405HD
 Order FAN DC AXIAL 5V 40X20 7600RPM-EFB0405HD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1007-ND.
FAN DC AXIAL 5V 40X20 TAC OUT - EFB0405VHD-F00
 Order FAN DC AXIAL 5V 40X20 TAC OUT-EFB0405VHD-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1008-ND.
FAN DC AXIAL 12V 40X20 7600RPM - EFB0412HD
 Order FAN DC AXIAL 12V 40X20 7600RPM-EFB0412HD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1009-ND.
FAN DC AXIAL 12V 40X20 9000RPM - EFB0412VHD
 Order FAN DC AXIAL 12V 40X20 9000RPM-EFB0412VHD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1010-ND.
FAN DC AXIAL 12V 40X28 TAC OUT - FFB0412SHN-F00
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412SHN-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1013-ND.
FAN DC AXIAL 12V 40X28 9500RPM - FFB0412VHN
 Order FAN DC AXIAL 12V 40X28 9500RPM-FFB0412VHN online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1014-ND.
FAN DC AXIAL 12V 40X28 TAC OUT - FFB0412VHN-F00
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412VHN-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1016-ND.