FAN DC AXIAL 24V 60X15 4000RPM - AFB0624HB - Fans

Digi-Key Part Number 603-1028-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
7.65
5.053
4.7644
4.4756
4.1869
4.04252
3.89812
3.75375
3.60938
Extended Price
7.65
50.53
119.11
223.78
418.69
1010.63
1949.06
3753.75
9023.45
Manufacturer Part NumberAFB0624HB
Product DescriptionFAN DC AXIAL 24V 60X15 4000RPM
Quantity Available 210
All prices are in GBP

FAN DC AXIAL 24V 60X15 4000RPM - AFB0624HB - Fans Details
Technical/Catalog InformationAFB0624HB
VendorDelta Product Groups
CategoryFans
Voltage - Rated24VDC
Power (Watts)1.92W
Bearing TypeBall
Size / DimensionSquare - 60mm L x 60mm H x 15mm W
Air Flow15.4 CFM
Features-
SeriesAFB
Termination2 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AFB0624HB
AFB0624HB
603 1028 ND
6031028ND
603-1028

Purchase FAN DC AXIAL 24V 60X15 4000RPM - AFB0624HB - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN DC AXIAL 24V 60X15 4000RPM - AFB0624HB
Fans

FAN DC AXIAL 24V 60X15 4000RPM - AFB0624HB (603-1028-ND)

Related parts Fans:
FAN DC AXIAL 24V 60X15 4000RPM - AFB0624HB
 Order FAN DC AXIAL 24V 60X15 4000RPM-AFB0624HB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1028-ND.
FAN DC AXIAL 24V 60X25.4 4250RPM - AFB0624H-A
 Order FAN DC AXIAL 24V 60X25.4 4250RPM-AFB0624H-A online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1036-ND.
FAN DC AXIAL 24V 172X150X50.8 - EFB1524HG
 Order FAN DC AXIAL 24V 172X150X50.8-EFB1524HG online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1102-ND.
FAN DC AXIAL 12V 25X10 13000RPM - AFB02512HHA
 Order FAN DC AXIAL 12V 25X10 13000RPM-AFB02512HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1000-ND.
FAN DC AXIAL 12V 35X10 7000RPM - AFB03512HA
 Order FAN DC AXIAL 12V 35X10 7000RPM-AFB03512HA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1001-ND.
FAN DC AXIAL 12V 40X10 7000RPM - EFB0412HHA
 Order FAN DC AXIAL 12V 40X10 7000RPM-EFB0412HHA online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1004-ND.
FAN DC AXIAL 12V 40X15 8300RPM - AFB0412HHB
 Order FAN DC AXIAL 12V 40X15 8300RPM-AFB0412HHB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1005-ND.
FAN DC AXIAL 12V 40X15 11000RPM - AFB0412SHB
 Order FAN DC AXIAL 12V 40X15 11000RPM-AFB0412SHB online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1006-ND.
FAN DC AXIAL 5V 40X20 7600RPM - EFB0405HD
 Order FAN DC AXIAL 5V 40X20 7600RPM-EFB0405HD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1007-ND.
FAN DC AXIAL 5V 40X20 TAC OUT - EFB0405VHD-F00
 Order FAN DC AXIAL 5V 40X20 TAC OUT-EFB0405VHD-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1008-ND.
FAN DC AXIAL 12V 40X20 7600RPM - EFB0412HD
 Order FAN DC AXIAL 12V 40X20 7600RPM-EFB0412HD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1009-ND.
FAN DC AXIAL 12V 40X20 9000RPM - EFB0412VHD
 Order FAN DC AXIAL 12V 40X20 9000RPM-EFB0412VHD online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1010-ND.
FAN DC AXIAL 12V 40X28 TAC OUT - FFB0412SHN-F00
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412SHN-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1013-ND.
FAN DC AXIAL 12V 40X28 9500RPM - FFB0412VHN
 Order FAN DC AXIAL 12V 40X28 9500RPM-FFB0412VHN online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1014-ND.
FAN DC AXIAL 12V 40X28 TAC OUT - FFB0412VHN-F00
 Order FAN DC AXIAL 12V 40X28 TAC OUT-FFB0412VHN-F00 online from Digi-Key. Manufactured by Delta Product Groups. Digi-Key part number 603-1016-ND.