IC VOLTAGE REG NEG 12V TO-3 - SG7912K - Integrated Circuits (ICs)

Digi-Key Part Number SG7912K-ND
Price Break
1
50
100
500
1000
5000
10000
Unit Price
11.09
9.306
7.524
6.93
5.94
5.346
4.95
Extended Price
11.09
465.30
752.40
3465.00
5940.00
26730.00
49500.00
Manufacturer Part NumberSG7912K
Product DescriptionIC VOLTAGE REG NEG 12V TO-3
Quantity Available 162
All prices are in GBP

IC VOLTAGE REG NEG 12V TO-3 - SG7912K - Integrated Circuits (ICs) Details
Technical/Catalog InformationSG7912K
VendorMicrosemi-IPG
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current1.5A
Voltage-12V
Package / CaseTO-3
PackagingBulk
Regulator TopologyNegative Fixed
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names SG7912K
SG7912K

Purchase IC VOLTAGE REG NEG 12V TO-3 - SG7912K - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC VOLTAGE REG NEG 12V TO-3 - SG7912K
Integrated Circuits (ICs)

IC VOLTAGE REG NEG 12V TO-3 - SG7912K (SG7912K-ND)

Related parts Integrated Circuits (ICs):
IC VOLTAGE REG NEG 12V TO-3 - SG7912K
 Order IC VOLTAGE REG NEG 12V TO-3-SG7912K online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912K-ND.
IC VOLTAGE REG NEG 12V TO-3 - SG7912AK
 Order IC VOLTAGE REG NEG 12V TO-3-SG7912AK online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912AK-ND.
IC VOLTAGE REG POS 12V TO-3 - SG7812AK
 Order IC VOLTAGE REG POS 12V TO-3-SG7812AK online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7812AK-ND.
IC VOLTAGE REG POS 12V TO-3 - SG7812K
 Order IC VOLTAGE REG POS 12V TO-3-SG7812K online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7812K-ND.
IC VOLTAGE REG NEG 5V TO-3 - SG7905AK
 Order IC VOLTAGE REG NEG 5V TO-3-SG7905AK online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905AK-ND.
IC VOLTAGE REG NEG 5V TO-3 - SG7905K
 Order IC VOLTAGE REG NEG 5V TO-3-SG7905K online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905K-ND.
IC VOLTAGE REG NEG 12V TO-39 - SG7912AT
 Order IC VOLTAGE REG NEG 12V TO-39-SG7912AT online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912AT-ND.
IC VOLTAGE REG NEG 12V TO-39 - SG7912T
 Order IC VOLTAGE REG NEG 12V TO-39-SG7912T online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7912T-ND.
IC VOLTAGE REG NEG 15V TO-3 - SG7915AK
 Order IC VOLTAGE REG NEG 15V TO-3-SG7915AK online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7915AK-ND.
IC VOLTAGE REG NEG 15V TO-3 - SG7915K
 Order IC VOLTAGE REG NEG 15V TO-3-SG7915K online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7915K-ND.
IC VOLTAGE REG ADJ 1.5A TO-3 - SG117AK
 Order IC VOLTAGE REG ADJ 1.5A TO-3-SG117AK online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG117AK-ND.
IC VOLTAGE REG ADJ 1.5A TO-3 - SG117K
 Order IC VOLTAGE REG ADJ 1.5A TO-3-SG117K online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG117K-ND.
IC VOLTAGE REG POS 5V TO-3 - SG7805AK
 Order IC VOLTAGE REG POS 5V TO-3-SG7805AK online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805AK-ND.
IC VOLTAGE REG POS 5V TO-3 - SG7805K
 Order IC VOLTAGE REG POS 5V TO-3-SG7805K online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805K-ND.
IC VOLTAGE REG POS 12V TO-39 - SG7812AT
 Order IC VOLTAGE REG POS 12V TO-39-SG7812AT online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7812AT-ND.