POWER SUPPLY 12V 2.5A OPEN FRAME - S8VM-03012

Digi-Key Part Number S8VM-03012-ND
Price Break
1
Unit Price
67.78
Extended Price
67.78
Manufacturer Part NumberS8VM-03012
Product DescriptionPOWER SUPPLY 12V 2.5A OPEN FRAME
Quantity Available Non-Stock
All prices are in GBP

POWER SUPPLY 12V 2.5A OPEN FRAME - S8VM-03012 Details
Technical/Catalog InformationS8VM-03012
VendorOmron Electronics Inc-IA Div
CategoryPower Supplies
Number of Outputs1 - Single
Power (Watts)30W
Voltage - Output12V
Voltage - Input100 ~ 240VAC
Power Supply TypeSwitching (Closed Frame)
1st Output12 VDC @ 2.5A
2nd Output-
3rd Output-
4th Output-
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S8VM 03012
S8VM03012

Purchase POWER SUPPLY 12V 2.5A OPEN FRAME - S8VM-03012
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POWER SUPPLY 12V 2.5A OPEN FRAME - S8VM-03012
POWER SUPPLY 12V 2.5A OPEN FRAME - S8VM-03012

POWER SUPPLY 12V 2.5A OPEN FRAME - S8VM-03012 (S8VM-03012-ND)

Related parts :
POWER SUPPLY 12V 2.5A OPEN FRAME - S8VM-03012
 Order POWER SUPPLY 12V 2.5A OPEN FRAME-S8VM-03012 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-03012-ND.
POWER SUPPLY 24V 1.3A OPEN FRAME - S8VM-03024
 Order POWER SUPPLY 24V 1.3A OPEN FRAME-S8VM-03024 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-03024-ND.
POWER SUPPLY 24V 2.2A OPEN FRAME - S8VM-05024
 Order POWER SUPPLY 24V 2.2A OPEN FRAME-S8VM-05024 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S8VM-05024-ND.
POWER SUPPLY 24V 2.1A OPEN FRAME - S82J-05024A
 Order POWER SUPPLY 24V 2.1A OPEN FRAME-S82J-05024A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1168-ND.
POWER SUPPLY 12V 1.3A COVERED - S8VM-01512CD
 Order POWER SUPPLY 12V 1.3A COVERED-S8VM-01512CD online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2465-ND.
POWER SUPPLY 12V 4.3A COVERED - S8VM-05012CD
 Order POWER SUPPLY 12V 4.3A COVERED-S8VM-05012CD online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2482-ND.
POWER SUPPLY W/DISP 24VDC 2.5A - S8VS-06024A
 Order POWER SUPPLY W/DISP 24VDC 2.5A-S8VS-06024A online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1665-ND.
POWER SUPPLY SW 5VDC 2.5A AC-IN - S82K-01505
 Order POWER SUPPLY SW 5VDC 2.5A AC-IN-S82K-01505 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2435-ND.
POWER SUPPLY 5V 3A COVERED - S8VM-01505CD
 Order POWER SUPPLY 5V 3A COVERED-S8VM-01505CD online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2463-ND.
POWER SUPPLY 24V 0.65A COVERED - S8VM-01524CD
 Order POWER SUPPLY 24V 0.65A COVERED-S8VM-01524CD online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2468-ND.
POWER SUPPLY 24V 1.3A COVERED - S8VM-03024AD
 Order POWER SUPPLY 24V 1.3A COVERED-S8VM-03024AD online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2477-ND.
POWER SUPPLY 24V 1.3A COVERED - S8VM-03024CD
 Order POWER SUPPLY 24V 1.3A COVERED-S8VM-03024CD online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2478-ND.
POWER SUPPLY SWITCH 12VDC AC-IN - S82K-01512
 Order POWER SUPPLY SWITCH 12VDC AC-IN-S82K-01512 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2361-ND.
POWER SUPPLY SWITCH 24VDC AC-IN - S82K-10024
 Order POWER SUPPLY SWITCH 24VDC AC-IN-S82K-10024 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2360-ND.
POWER SUPPLY 24V .5A W/COVER - S8E1-01024D
 Order POWER SUPPLY 24V .5A W/COVER-S8E1-01024D online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1152-ND.