CONN SMB FEMALE JACK 2HOLE PANEL - 142166

Digi-Key Part Number ACX1321-ND
Price Break
1
50
100
500
1000
Unit Price
2.91
1.815
1.6115
1.4355
1.243
Extended Price
2.91
90.75
161.15
717.75
1243.00
Manufacturer Part Number142166
Product DescriptionCONN SMB FEMALE JACK 2HOLE PANEL
Quantity Available 85
All prices are in GBP

CONN SMB FEMALE JACK 2HOLE PANEL - 142166 Details
Technical/Catalog Information142166
VendorAmphenol Connex
CategoryConnectors
Connector TypeSMB - Female Socket (Jack)
Cable Group-
Contact TerminationPanel Mount, Solder
Body StyleFlange
Frequency4.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 142166
142166
ACX1321 ND
ACX1321ND
ACX1321

Purchase CONN SMB FEMALE JACK 2HOLE PANEL - 142166
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN SMB FEMALE JACK 2HOLE PANEL - 142166
CONN SMB FEMALE JACK 2HOLE PANEL - 142166

CONN SMB FEMALE JACK 2HOLE PANEL - 142166 (ACX1321-ND)

Related parts :
CONN SMB FEMALE JACK 2HOLE PANEL - 142166
 Order CONN SMB FEMALE JACK 2HOLE PANEL-142166 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1321-ND.
CONN SMB FEMALE JACK STRGHT PCB - 142138
 Order CONN SMB FEMALE JACK STRGHT PCB-142138 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1312-ND.
CONN TNC FEMALE JACK SOLDER POT - 122332
 Order CONN TNC FEMALE JACK SOLDER POT-122332 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1112-ND.
CONN SMA FEMALE JACK FRONT MOUNT - 132137
 Order CONN SMA FEMALE JACK FRONT MOUNT-132137 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1236-ND.
CONN BNC FEMALE ISOL JACK PANEL - 112431
 Order CONN BNC FEMALE ISOL JACK PANEL-112431 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1048-ND.
CONN BNC BULKHEAD FEMALE JACK - 112424
 Order CONN BNC BULKHEAD FEMALE JACK-112424 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1046-ND.
CONN SMA FEMALE PANEL MT 2 HOLE - 132147
 Order CONN SMA FEMALE PANEL MT 2 HOLE-132147 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1239-ND.
CONN SMB JACK 75OHM 179/187 - 142191-75
 Order CONN SMB JACK 75OHM 179/187-142191-75 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1299-ND.
CONN SMB JACK 75OHM 179/187 - 142189-75
 Order CONN SMB JACK 75OHM 179/187-142189-75 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1305-ND.
CONN SMB JACK RT ANGLE PCB - 142146
 Order CONN SMB JACK RT ANGLE PCB-142146 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1316-ND.
CONN ADT SMA JACK-SMB PLUG - 242145
 Order CONN ADT SMA JACK-SMB PLUG-242145 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1335-ND.
CONN ADT SMA JACK-N JACK PANEL - 242163
 Order CONN ADT SMA JACK-N JACK PANEL-242163 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1346-ND.
CONN ADT BNC JACK-SMB PLUG - 242185
 Order CONN ADT BNC JACK-SMB PLUG-242185 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1386-ND.
CONN ADT BNC JACK-SMB JACK - 242186
 Order CONN ADT BNC JACK-SMB JACK-242186 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1387-ND.
CONN SMB BULKHEAD JACK NICKEL - 903-505J-51S
 Order CONN SMB BULKHEAD JACK NICKEL-903-505J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1238-ND.